-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PDTC124ET - 50 V, 100 mA NPN resistor-equipped transistor; R1 = 22 kΩ, R2 = 22 kΩ@en-us TO-236 3-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PDTC124ET,235 by Nexperia is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1727-PDTC124ET,235CT-ND
|
DigiKey | TRANS PREBIAS NPN 50V TO236AB Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
9850 In Stock |
|
$0.0114 / $0.1500 | Buy Now |
DISTI #
PDTC124ET,235
|
Avnet Americas | Trans Digital BJT NPN 50V 100mA 3-Pin TO-236AB T/R - Tape and Reel (Alt: PDTC124ET,235) RoHS: Compliant Min Qty: 70000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0090 / $0.0098 | Buy Now |
DISTI #
771-PDTC124ET235
|
Mouser Electronics | Digital Transistors 50 V, 100 mA NPN resistor-equipped transistor, R1 = 22 kohm, R2 = 22 kohm RoHS: Compliant | 31102 |
|
$0.0190 / $0.1200 | Buy Now |
DISTI #
P40:2555_25387467
|
Arrow Electronics | Trans Digital BJT NPN 50V 0.1A 250mW 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 6365 Package Multiple: 1 Date Code: 2228 | Europe - 800000 |
|
$0.0097 / $0.0178 | Buy Now |
DISTI #
V72:2272_06539238
|
Arrow Electronics | Trans Digital BJT NPN 50V 0.1A 250mW 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 1904 Container: Cut Strips | Americas - 263 |
|
$0.0023 / $0.0048 | Buy Now |
DISTI #
86022472
|
Verical | Trans Digital BJT NPN 50V 0.1A 250mW 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 11195 Package Multiple: 1 Date Code: 1901 | Americas - 30000 |
|
$0.0335 | Buy Now |
|
Rochester Electronics | PDTC124ET - Small Signal Bipolar Transistor, 0.1A, 50V, NPN, TO-236AB RoHS: Compliant Status: Active Min Qty: 1 | 30000 |
|
$0.0166 / $0.0268 | Buy Now |
DISTI #
PDTC124ET,235
|
Avnet Silica | Trans Digital BJT NPN 50V 100mA 3Pin TO236AB TR (Alt: PDTC124ET,235) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks, 0 Days | Silica - 70000 |
|
Buy Now | |
DISTI #
PDTC124ET,235
|
EBV Elektronik | Trans Digital BJT NPN 50V 100mA 3Pin TO236AB TR (Alt: PDTC124ET,235) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks, 0 Days | EBV - 50000 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PDTC124ET,235
Nexperia
Buy Now
Datasheet
|
Compare Parts:
PDTC124ET,235
Nexperia
PDTC124ET - 50 V, 100 mA NPN resistor-equipped transistor; R1 = 22 kΩ, R2 = 22 kΩ@en-us TO-236 3-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | TO-236 | |
Pin Count | 3 | |
Manufacturer Package Code | SOT23 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 8 Weeks | |
Date Of Intro | 1995-02-01 | |
Samacsys Manufacturer | Nexperia | |
Additional Feature | BUILT IN BIAS RESISTANCE RATIO IS 1 | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | SINGLE WITH BUILT-IN RESISTOR | |
DC Current Gain-Min (hFE) | 60 | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Reference Standard | IEC-60134 | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 230 MHz |
The recommended PCB footprint for PDTC124ET,235 is a standard SOT23-3 package with a 1.3mm x 1.3mm body size. A minimum pad size of 0.6mm x 0.6mm is recommended for reliable soldering.
To ensure reliable operation in high-temperature environments, it's essential to follow proper thermal management practices, such as providing adequate heat sinking, using thermal interface materials, and ensuring good airflow around the device.
The maximum allowed voltage on the input pins of PDTC124ET,235 is 6V. Exceeding this voltage may cause damage to the device.
Yes, PDTC124ET,235 can be used in switching regulator applications. However, it's essential to ensure that the device is properly bypassed and decoupled to prevent voltage spikes and oscillations.
To prevent ESD damage, it's recommended to handle PDTC124ET,235 devices with proper ESD protection equipment, such as wrist straps, mats, and ionizers. Additionally, ensure that the device is stored in an ESD-safe environment.