Part Details for PDTC123JT,215 by NXP Semiconductors
Results Overview of PDTC123JT,215 by NXP Semiconductors
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PDTC123JT,215 Information
PDTC123JT,215 by NXP Semiconductors is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for PDTC123JT,215
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | SMALL SIGNAL BIPOLAR TRANSISTOR, 0.1A I(C), 50V V(BR)CEO, 1-ELEMENT, NPN, SILICON, TO-236AB | 5488 |
|
$0.0111 / $0.0592 | Buy Now |
|
Quest Components | SMALL SIGNAL BIPOLAR TRANSISTOR, 0.1A I(C), 50V V(BR)CEO, 1-ELEMENT, NPN, SILICON, TO-236AB | 833 |
|
$0.0400 / $0.1200 | Buy Now |
|
Rochester Electronics | PDTC123J - NPN resistor-equipped transistor RoHS: Compliant Status: Active Min Qty: 1 | 3000 |
|
$0.0166 / $0.0268 | Buy Now |
Part Details for PDTC123JT,215
PDTC123JT,215 CAD Models
PDTC123JT,215 Part Data Attributes
|
PDTC123JT,215
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PDTC123JT,215
NXP Semiconductors
PDTC123J series - NPN resistor-equipped transistors; R1 = 2.2 kΩ, R2 = 47 kΩ TO-236 3-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | TO-236 | |
Package Description | PLASTIC, SST3, SMD, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | SOT23 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.21.00.95 | |
Samacsys Manufacturer | NXP | |
Additional Feature | BUILT-IN BIAS RESISTOR RATIO IS 21.36 | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Base Capacitance-Max | 3.5 pF | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | SINGLE WITH BUILT-IN RESISTOR | |
DC Current Gain-Min (hFE) | 100 | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Power Dissipation Ambient-Max | 0.25 W | |
Power Dissipation-Max (Abs) | 0.25 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
VCEsat-Max | 0.3 V |
Alternate Parts for PDTC123JT,215
This table gives cross-reference parts and alternative options found for PDTC123JT,215. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PDTC123JT,215, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PDTC123JT/A2 | Nexperia | Check for Price | Small Signal Bipolar Transistor | PDTC123JT,215 vs PDTC123JT/A2 |
934054698215 | Nexperia | Check for Price | Small Signal Bipolar Transistor | PDTC123JT,215 vs 934054698215 |
PDTC123JT | Nexperia | Check for Price | Small Signal Bipolar Transistor | PDTC123JT,215 vs PDTC123JT |
PDTC123JT,235 | Nexperia | Check for Price | PDTC123JT - 50 V, 100 mA NPN resistor-equipped transistor; R1 = 2.2 kΩ, R2 = 47 kΩ@en-us TO-236 3-Pin | PDTC123JT,215 vs PDTC123JT,235 |
PDTC123JT,235 | NXP Semiconductors | Check for Price | PDTC123J series - NPN resistor-equipped transistors; R1 = 2.2 kΩ, R2 = 47 kΩ TO-236 3-Pin | PDTC123JT,215 vs PDTC123JT,235 |
PDTC123JTTRL13 | NXP Semiconductors | Check for Price | TRANSISTOR 100 mA, 50 V, NPN, Si, SMALL SIGNAL TRANSISTOR, BIP General Purpose Small Signal | PDTC123JT,215 vs PDTC123JTTRL13 |
PDTC123JTTRL | NXP Semiconductors | Check for Price | TRANSISTOR 100 mA, 50 V, NPN, Si, SMALL SIGNAL TRANSISTOR, BIP General Purpose Small Signal | PDTC123JT,215 vs PDTC123JTTRL |
PDTC123JT | NXP Semiconductors | Check for Price | TRANSISTOR 100 mA, 50 V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-236AB, PLASTIC PACKAGE-3, BIP General Purpose Small Signal | PDTC123JT,215 vs PDTC123JT |
PDTC123JT,215 Frequently Asked Questions (FAQ)
-
A 2-layer or 4-layer PCB with a solid ground plane and thermal vias is recommended. Ensure a minimum of 1 oz copper thickness and a thermal relief pattern around the device.
-
Implement a heat sink or thermal interface material, and ensure good airflow. Consider using a thermocouple to monitor the device temperature.
-
Exceeding the maximum junction temperature (Tj) can lead to reduced lifespan, increased thermal resistance, and potential device failure.
-
Yes, but ensure the device is properly secured to the PCB using a suitable adhesive or mechanical fastening method to prevent damage from vibration.
-
Use ESD-protective packaging, wrist straps, and mats. Ground all equipment and personnel before handling the device.