-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PDTB123YT - PNP 500 mA, 50 V resistor-equipped transistor; R1 = 2.2 kOhm, R2 = 10 kOhm TO-236 3-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PDTB123YT,215 by NXP Semiconductors is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86008097
|
Verical | Trans Digital BJT PNP 50V 0.5A 250mW 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 10564 Package Multiple: 1 Date Code: 1401 | Americas - 64638 |
|
$0.0355 | Buy Now |
DISTI #
88044887
|
Verical | Trans Digital BJT PNP 50V 0.5A 250mW 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 10564 Package Multiple: 1 Date Code: 1301 | Americas - 12000 |
|
$0.0355 | Buy Now |
|
Rochester Electronics | PDTB123YT - Small Signal Bipolar Transistor, 0.5A, 50V, PNP, TO-236AB RoHS: Compliant Status: Active Min Qty: 1 | 79638 |
|
$0.0176 / $0.0284 | Buy Now |
|
Ameya Holding Limited | 3000 |
|
Buy Now RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PDTB123YT,215
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PDTB123YT,215
NXP Semiconductors
PDTB123YT - PNP 500 mA, 50 V resistor-equipped transistor; R1 = 2.2 kOhm, R2 = 10 kOhm TO-236 3-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | TO-236 | |
Package Description | PLASTIC PACKAGE-3 | |
Pin Count | 3 | |
Manufacturer Package Code | SOT23 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | NXP | |
Additional Feature | BUILT-IN BIAS RESISTOR RATIO IS 4.55 | |
Collector Current-Max (IC) | 0.5 A | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | SINGLE WITH BUILT-IN RESISTOR | |
DC Current Gain-Min (hFE) | 70 | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 0.25 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for PDTB123YT,215. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PDTB123YT,215, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PDTB123YT | NXP Semiconductors | Check for Price | TRANSISTOR 500 mA, 50 V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-236AB, PLASTIC PACKAGE-3, BIP General Purpose Small Signal | PDTB123YT,215 vs PDTB123YT |
NXP provides a recommended PCB layout in their application note AN11555, which includes guidelines for thermal vias, copper pours, and component placement to minimize thermal resistance and ensure reliable operation.
The input capacitor selection depends on the input voltage, output voltage, and output current. NXP recommends using a low-ESR capacitor with a value between 1uF to 10uF, and a voltage rating of at least 1.5 times the input voltage. Refer to the application note AN11555 for more details.
The maximum allowed voltage drop across the PDTB123YT,215 is 0.5V. Exceeding this voltage drop may affect the device's performance, efficiency, and reliability. Ensure that the input voltage is within the recommended range to maintain a safe voltage drop.
The PDTB123YT,215 is rated for operation up to 150°C. However, the device's performance and reliability may degrade at high temperatures. NXP recommends derating the output current and voltage according to the temperature derating curve provided in the datasheet.
NXP provides a troubleshooting guide in their application note AN11555, which covers common issues, symptoms, and solutions. Additionally, engineers can use tools like thermal imaging cameras and oscilloscopes to diagnose and debug issues with the device.