-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PDTA144W series - PNP resistor-equipped transistors; R1 = 47 kOhm, R2 = 22 kOhm@en-us TO-236 3-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PDTA144WT,215 by Nexperia is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93X4568
|
Newark | Bipolar (Bjt) Single Transistor, Brt, Pnp, 50 V, 250 Mw, 100 Ma, 60 Rohs Compliant: Yes |Nexperia PDTA144WT,215 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0360 | Buy Now |
DISTI #
1727-PDTA144WT,215CT-ND
|
DigiKey | TRANS PREBIAS PNP 50V TO236AB Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1980 In Stock |
|
$0.0120 / $0.1500 | Buy Now |
DISTI #
PDTA144WT,215
|
Avnet Americas | Transistor Digital BJT PNP 50V 100mA 3-Pin SOT-23 T/R - Tape and Reel (Alt: PDTA144WT,215) RoHS: Compliant Min Qty: 66000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0090 / $0.0100 | Buy Now |
DISTI #
771-PDTA144WT215
|
Mouser Electronics | Digital Transistors PNP resistor-equipped transistors, R1 = 47 kOhm, R2 = 22 kOhm RoHS: Compliant | 2820 |
|
$0.0120 / $0.1500 | Buy Now |
DISTI #
P40:2555_19664756
|
Arrow Electronics | Trans Digital BJT PNP 50V 0.1A 250mW 3-Pin SOT-23 T/R Automotive AEC-Q101 RoHS: Compliant Min Qty: 9493 Package Multiple: 1 Date Code: 2224 | Europe - 66000 |
|
$0.0119 | Buy Now |
DISTI #
86018207
|
Verical | Trans Digital BJT PNP 50V 0.1A 250mW 3-Pin SOT-23 T/R Automotive AEC-Q101 RoHS: Compliant Min Qty: 15152 Package Multiple: 1 Date Code: 2101 | Americas - 87000 |
|
$0.0208 / $0.0248 | Buy Now |
DISTI #
86010300
|
Verical | Trans Digital BJT PNP 50V 0.1A 250mW 3-Pin SOT-23 T/R Automotive AEC-Q101 RoHS: Compliant Min Qty: 15152 Package Multiple: 1 Date Code: 2001 | Americas - 21000 |
|
$0.0208 / $0.0248 | Buy Now |
|
Rochester Electronics | PDTA144WT - Small Signal Bipolar Transistor, 0.1A, 50V, PNP, TO-236AB RoHS: Compliant Status: Active Min Qty: 1 | 110900 |
|
$0.0166 / $0.0268 | Buy Now |
|
Future Electronics | PDTA144WT Series 50 V 100 mA SMT PNP Resistor-Equipped Transistor - SOT-23 Min Qty: 3000 Package Multiple: 3000 |
33000 null |
|
$0.0094 / $0.0106 | Buy Now |
DISTI #
PDTA144WT.215
|
TME | Transistor: PNP, bipolar, BRT, 50V, 0.1A, 250mW, SOT23,TO236AB Min Qty: 25 | 0 |
|
$0.0186 / $0.0480 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PDTA144WT,215
Nexperia
Buy Now
Datasheet
|
Compare Parts:
PDTA144WT,215
Nexperia
PDTA144W series - PNP resistor-equipped transistors; R1 = 47 kOhm, R2 = 22 kOhm@en-us TO-236 3-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | TO-236 | |
Package Description | PLASTIC PACKAGE-3 | |
Pin Count | 3 | |
Manufacturer Package Code | SOT23 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Nexperia | |
Additional Feature | BUILT-IN BIAS RESISTOR RATIO IS 0.47 | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | SINGLE WITH BUILT-IN RESISTOR | |
DC Current Gain-Min (hFE) | 60 | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | PNP | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for PDTA144WT,215. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PDTA144WT,215, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PDTA144WT | Philips Semiconductors | Check for Price | Small Signal Bipolar Transistor, 0.1A I(C), 1-Element, PNP, Silicon | PDTA144WT,215 vs PDTA144WT |
The recommended PCB footprint for the PDTA144WT,215 is a standard SOT23-6 package with a 1.3mm x 1.3mm body size and a 0.5mm pitch. The datasheet provides a recommended PCB footprint diagram.
To ensure reliability in high-temperature applications, it is recommended to follow proper thermal management practices, such as providing adequate heat sinking and airflow, and ensuring that the device operates within its specified temperature range (-40°C to 150°C).
The maximum allowed voltage on the input pins of the PDTA144WT,215 is 6V. Exceeding this voltage may damage the device.
Yes, the PDTA144WT,215 is suitable for high-frequency applications up to 100 MHz. However, it is recommended to follow proper PCB layout and design practices to minimize signal reflections and ensure signal integrity.
To prevent electrostatic discharge (ESD) damage, it is recommended to handle the PDTA144WT,215 with proper ESD protection equipment, such as wrist straps and anti-static mats, and to follow proper handling and storage procedures.