Part Details for PDTA143ZT,215 by NXP Semiconductors
Results Overview of PDTA143ZT,215 by NXP Semiconductors
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PDTA143ZT,215 Information
PDTA143ZT,215 by NXP Semiconductors is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for PDTA143ZT,215
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86005163
|
Verical | Trans Digital BJT PNP 50V 0.1A 250mW 3-Pin SOT-23 T/R Automotive AEC-Q101 RoHS: Compliant Min Qty: 15152 Package Multiple: 1 Date Code: 1601 | Americas - 87400 |
|
$0.0208 / $0.0248 | Buy Now |
DISTI #
86017680
|
Verical | Trans Digital BJT PNP 50V 0.1A 250mW 3-Pin SOT-23 T/R Automotive AEC-Q101 RoHS: Compliant Min Qty: 15152 Package Multiple: 1 Date Code: 1201 | Americas - 54000 |
|
$0.0208 / $0.0248 | Buy Now |
DISTI #
86009826
|
Verical | Trans Digital BJT PNP 50V 0.1A 250mW 3-Pin SOT-23 T/R Automotive AEC-Q101 RoHS: Compliant Min Qty: 15152 Package Multiple: 1 Date Code: 1101 | Americas - 33000 |
|
$0.0208 / $0.0248 | Buy Now |
|
Quest Components | SMALL SIGNAL BIPOLAR TRANSISTOR, 0.1A I(C), 1-ELEMENT, PNP | 44655 |
|
$0.0175 / $0.0584 | Buy Now |
|
Quest Components | SMALL SIGNAL BIPOLAR TRANSISTOR, 0.1A I(C), 1-ELEMENT, PNP | 40000 |
|
$0.0256 / $0.1460 | Buy Now |
|
Quest Components | SMALL SIGNAL BIPOLAR TRANSISTOR, 0.1A I(C), 1-ELEMENT, PNP | 427 |
|
$1.0000 / $2.5000 | Buy Now |
|
Rochester Electronics | PDTA143ZT - Small Signal Bipolar Transistor, 0.1A, 50V, PNP, TO-263AB RoHS: Compliant Status: Active Min Qty: 1 | 177600 |
|
$0.0166 / $0.0268 | Buy Now |
|
Ameya Holding Limited | 3000 |
|
Buy Now RFQ | ||
DISTI #
SMC-PDTA143ZT,215
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 19932 |
|
RFQ |
Part Details for PDTA143ZT,215
PDTA143ZT,215 CAD Models
PDTA143ZT,215 Part Data Attributes
|
PDTA143ZT,215
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PDTA143ZT,215
NXP Semiconductors
PDTA143Z series - PNP resistor-equipped transistors; R1 = 4.7 kΩ, R2 = 47 kΩ TO-236 3-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | TO-236 | |
Package Description | PLASTIC PACKAGE-3 | |
Pin Count | 3 | |
Manufacturer Package Code | SOT23 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.21.00.95 | |
Factory Lead Time | 4 Weeks | |
Additional Feature | BUILT-IN BIAS RESISTOR RATIO IS 10 | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Base Capacitance-Max | 5 pF | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | SINGLE WITH BUILT-IN RESISTOR | |
DC Current Gain-Min (hFE) | 100 | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | PNP | |
Power Dissipation Ambient-Max | 0.25 W | |
Power Dissipation-Max (Abs) | 0.25 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
VCEsat-Max | 0.3 V |
Alternate Parts for PDTA143ZT,215
This table gives cross-reference parts and alternative options found for PDTA143ZT,215. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PDTA143ZT,215, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PDTA143ZTT/R | NXP Semiconductors | Check for Price | TRANSISTOR 100 mA, 50 V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-263AB, PLASTIC PACKAGE-3, BIP General Purpose Small Signal | PDTA143ZT,215 vs PDTA143ZTT/R |
PDTA143ZT | Philips Semiconductors | Check for Price | Small Signal Bipolar Transistor, 0.1A I(C), 1-Element, PNP | PDTA143ZT,215 vs PDTA143ZT |
PDTA143ZT,215 Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the PDTA143ZT,215 is -40°C to 150°C.
-
To ensure stability, it's recommended to use a minimum output capacitance of 10uF, and to follow the layout guidelines provided in the datasheet to minimize noise and oscillations.
-
Yes, the PDTA143ZT,215 is suitable for high-reliability applications due to its automotive-grade qualification and compliance with AEC-Q100 standards.
-
The recommended input capacitor value is 1uF to 10uF, depending on the input voltage and output current requirements.
-
Power dissipation can be calculated using the formula: Pd = (Vin - Vout) x Iout, where Vin is the input voltage, Vout is the output voltage, and Iout is the output current.