-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PDTA143X/123J/143Z/114YQA series - 50 V, 100 mA PNP resistor-equipped transistors@en-us DFN 3-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PDTA114YQAZ by Nexperia is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-PDTA114YQAZ-1727-ND
|
DigiKey | TRANS PREBIAS Min Qty: 9521 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
124966 In Stock |
|
$0.0300 | Buy Now |
DISTI #
PDTA114YQAZ-ND
|
DigiKey | TRANS PREBIAS PNP 50V 0.1A 3DFN Min Qty: 5000 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0255 / $0.0421 | Buy Now |
DISTI #
PDTA114YQAZ
|
Avnet Americas | Trans Digital BJT PNP 50V 4-Pin DFN T/R - Tape and Reel (Alt: PDTA114YQAZ) RoHS: Compliant Min Qty: 30000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0226 / $0.0234 | Buy Now |
DISTI #
771-PDTA114YQAZ
|
Mouser Electronics | Digital Transistors 50 V, 100 mA PNP resistor-equipped transistors RoHS: Compliant | 0 |
|
$0.0260 / $0.2600 | Order Now |
DISTI #
86137518
|
Verical | Trans Digital BJT PNP 50V 0.1A 440mW 3-Pin DFN-D EP T/R Automotive AEC-Q101 RoHS: Compliant Min Qty: 13393 Package Multiple: 1 Date Code: 1801 | Americas - 124966 |
|
$0.0235 / $0.0280 | Buy Now |
|
Rochester Electronics | PDTA114YQA - Small Signal Bipolar Transistor, 0.1A, 50V, PNP RoHS: Compliant Status: Active Min Qty: 1 | 124966 |
|
$0.0188 / $0.0303 | Buy Now |
DISTI #
PDTA114YQAZ
|
TTI | Digital Transistors 50 V, 100 mA PNP resistor-equipped transistors RoHS: Compliant pbFree: Pb-Free Min Qty: 30000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.0240 / $0.0290 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PDTA114YQAZ
Nexperia
Buy Now
Datasheet
|
Compare Parts:
PDTA114YQAZ
Nexperia
PDTA143X/123J/143Z/114YQA series - 50 V, 100 mA PNP resistor-equipped transistors@en-us DFN 3-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | DFN | |
Package Description | DFN1010D-3, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | SOT1215 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Nexperia | |
Additional Feature | BUILT IN BIAS RESISTANCE RATIO IS 4.7 | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | SINGLE WITH BUILT-IN RESISTOR | |
DC Current Gain-Min (hFE) | 100 | |
JESD-30 Code | R-PDSO-N3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | PNP | |
Reference Standard | AEC-Q101; IEC-60134 | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 180 MHz |