Part Details for PDTA114YQAZ by NXP Semiconductors
Results Overview of PDTA114YQAZ by NXP Semiconductors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PDTA114YQAZ Information
PDTA114YQAZ by NXP Semiconductors is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for PDTA114YQAZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86137072
|
Verical | Trans Digital BJT PNP 50V 100mA 440mW Automotive 3-Pin DFN-D EP T/R Min Qty: 13393 Package Multiple: 1 Date Code: 1601 | Americas - 35000 |
|
$0.0280 | Buy Now |
|
Rochester Electronics | PDTA114YQA - Small Signal Bipolar Transistor, 0.1A, 50V, PNP RoHS: Compliant Status: Active Min Qty: 1 | 39000 |
|
$0.0188 / $0.0303 | Buy Now |