Part Details for PDT006A0X3-SRZ by ABB Embedded Power
Results Overview of PDT006A0X3-SRZ by ABB Embedded Power
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PDT006A0X3-SRZ Information
PDT006A0X3-SRZ by ABB Embedded Power is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for PDT006A0X3-SRZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Win Source Electronics | DC DC CONVERTER 0.5-5.5V 6A / 6A Digital Pico DLynxTM: Non-Isolated DC-DC Power Modules 3Vdc –14.4Vdc input, 0.45Vdc to 5.5Vdc output, 6A Output Current | 1560 |
|
$11.4462 / $17.1692 | Buy Now |