Part Details for PDS2-S5-S9-M-TR by CUI Inc
Results Overview of PDS2-S5-S9-M-TR by CUI Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PDS2-S5-S9-M-TR Information
PDS2-S5-S9-M-TR by CUI Inc is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for PDS2-S5-S9-M-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
102-5737-1-ND
|
DigiKey | DC DC CONVERTER 9V 2W Min Qty: 1 Lead time: 37 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
49 In Stock |
|
$5.7200 / $6.4761 | Buy Now |
|
Neutron USA | Isolated DC/DC Converters 2W 5V to 9V 222mA | 0 |
|
$41.2500 | Buy Now |
Part Details for PDS2-S5-S9-M-TR
PDS2-S5-S9-M-TR CAD Models
PDS2-S5-S9-M-TR Part Data Attributes
|
PDS2-S5-S9-M-TR
CUI Inc
Buy Now
Datasheet
|
Compare Parts:
PDS2-S5-S9-M-TR
CUI Inc
DC-DC UNREG PWR SUPPLY MODULE
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CUI INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | CUI Inc. | |
Analog IC - Other Type | DC-DC UNREGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-PDMA-G5 | |
Length | 12.7 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Nom | 9 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 7.5 mm | |
Surface Mount | YES | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 2 W | |
Trim/Adjustable Output | NO | |
Width | 8.3 mm |
PDS2-S5-S9-M-TR Frequently Asked Questions (FAQ)
-
CUI Inc recommends a PCB layout with a large copper area underneath the module to dissipate heat effectively. A minimum of 1 oz copper thickness is recommended, and the use of thermal vias can further improve heat dissipation.
-
CUI Inc recommends using a soldering iron with a temperature range of 250°C to 260°C, and a soldering time of 3-5 seconds per pin. It's also important to use a solder with a melting point of 217°C to 221°C.
-
The PDS2-S5-S9-M-TR can tolerate a maximum voltage deviation of ±10% of the nominal input voltage. Exceeding this limit may affect the module's performance and reliability.
-
CUI Inc recommends using external overcurrent protection (OCP) and overvoltage protection (OVP) circuits to prevent damage to the module. The OCP should be set to 120% of the maximum rated current, and the OVP should be set to 110% of the maximum rated voltage.
-
The typical efficiency of the PDS2-S5-S9-M-TR is around 85-90% at full load, and around 80-85% at half load. The efficiency may vary depending on the input voltage, output voltage, and operating temperature.