-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC UNREG PWR SUPPLY MODULE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PDS2-S5-S3-M-TR by CUI Inc is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-9762101QEA | Texas Instruments | Quad LVDS Transmitter 16-CDIP -55 to 125 | |
5962-9762201VFA | Texas Instruments | Quad LVDS Receiver 16-CFP -55 to 125 | |
SN65LV1023ARHBT | Texas Instruments | 10:1 LVDS Serdes Transmitter 100 - 660Mbps 32-VQFN -40 to 85 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
102-5735-1-ND
|
DigiKey | DC DC CONVERTER 3.3V 2W Min Qty: 1 Lead time: 37 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
194 In Stock |
|
$6.5997 / $8.0600 | Buy Now |
|
Onlinecomponents.com | 2 W, 1:1 Input Range, Single Unregulated Output, 8 Pin SMT, 1500 Vdc Isolation, Dc-Dc Converter - 3.3 Vdc, 0.4 A, 1.32 W, 4.5~5.5 Vdc Input Range RoHS: Compliant |
55 Partner Stock |
|
$0 | Buy Now |
|
Neutron USA | Isolated DC/DC Converters 2W 5V to 3.3V 400mA | 0 |
|
$41.2500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PDS2-S5-S3-M-TR
CUI Inc
Buy Now
Datasheet
|
Compare Parts:
PDS2-S5-S3-M-TR
CUI Inc
DC-DC UNREG PWR SUPPLY MODULE
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CUI INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | CUI Inc. | |
Analog IC - Other Type | DC-DC UNREGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-PDMA-G5 | |
Length | 12.7 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 71 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 7.5 mm | |
Surface Mount | YES | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 1.32 W | |
Trim/Adjustable Output | NO | |
Width | 8.3 mm |
CUI recommends a PCB layout with a solid ground plane and thermal vias under the module to improve heat dissipation. A minimum of 2oz copper thickness is recommended.
Yes, the PDS2-S5-S3-M-TR is designed to withstand vibrations up to 10G peak acceleration, making it suitable for use in industrial and transportation applications.
CUI recommends derating the output power by 2.5% per degree Celsius above 40°C to ensure reliable operation. Additionally, ensure good airflow and thermal management around the module.
CUI recommends using a low-ESR ceramic capacitor with a value of 10uF to 22uF, rated for the input voltage range, to filter the input voltage and reduce ripple.
Yes, the PDS2-S5-S3-M-TR can be used in redundant or parallel configurations to achieve higher power output or improved reliability. However, consult with CUI's application engineers to ensure proper design and implementation.