-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC 1-OUTPUT 1W DC-DC UNREG PWR SUPPLY MODULE, ROHS COMPLIANT, PLASTIC, SMT-8/5, Power Supply Module
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PDS1-S5-S5-M-TR by CUI Inc is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
102-2688-1-ND
|
DigiKey | DC DC CONVERTER 5V 1W Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Limited Supply - Call |
|
$3.7322 / $5.0100 | Buy Now |
|
Vyrian | Other Function Semiconductors | 932 |
|
RFQ | |
|
Win Source Electronics | DC DC CONVERTER 5V 1W / Isolated Module DC DC Converter 1 Output 5V 200mA 4.5V - 5.5V Input | 1230 |
|
$11.1944 / $16.7917 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PDS1-S5-S5-M-TR
CUI Inc
Buy Now
Datasheet
|
Compare Parts:
PDS1-S5-S5-M-TR
CUI Inc
IC 1-OUTPUT 1W DC-DC UNREG PWR SUPPLY MODULE, ROHS COMPLIANT, PLASTIC, SMT-8/5, Power Supply Module
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CUI INC | |
Part Package Code | MODULE | |
Pin Count | 8/5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | CUI Inc. | |
Analog IC - Other Type | DC-DC UNREGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-PDMA-G5 | |
Length | 12.7 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.2 A | |
Output Voltage-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | GWDIP5/8,.48 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 7.5 mm | |
Surface Mount | YES | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 1 W | |
Trim/Adjustable Output | NO | |
Width | 8.3 mm |
This table gives cross-reference parts and alternative options found for PDS1-S5-S5-M-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PDS1-S5-S5-M-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RFMM-0505S | RECOM Power GmbH | Check for Price | DC-DC Unregulated Power Supply Module, 1 Output, 1W, Hybrid, SIP-7/4 | PDS1-S5-S5-M-TR vs RFMM-0505S |
R05P05S/P/X2 | RECOM Power GmbH | Check for Price | DC-DC Unregulated Power Supply Module, 1 Output, 1W, Hybrid, SIP-7/4 | PDS1-S5-S5-M-TR vs R05P05S/P/X2 |
REM1-0505S (51000439) | RECOM Power GmbH | Check for Price | Unregulated DC/DC Converter; In-V: 05; Out-V: 05; In V MIN: 4.5; In V MAX: 5.5; Out V MIN: 5; Out V MAX: 5; Out-mA: 200; Isolation: 5.2kV; Output: single; Power Watts or Amps: 1W; Package: SIP7; Short Circuit Protec: No; MC INPUT-V: 5; MC OUTPUT-V: 5; Length: 19.6 mm; Width: 6 mm; Height: 10.2 mm; Packaging Type: Tube | PDS1-S5-S5-M-TR vs REM1-0505S (51000439) |
RP-0505S/P/X2 | RECOM Power GmbH | Check for Price | DC-DC Unregulated Power Supply Module, 1 Output, 1W, Hybrid, ROHS COMPLIANT, SIP-7/4 | PDS1-S5-S5-M-TR vs RP-0505S/P/X2 |
RO-0505S | RECOM Power GmbH | Check for Price | DC-DC Unregulated Power Supply Module, 1 Output, 1W, Hybrid, ROHS COMPLIANT, SIP-4 | PDS1-S5-S5-M-TR vs RO-0505S |
F0505XT-1WR3-TR | MORNSUN | Check for Price | DC-DC Unregulated Power Supply Module, 1 Output, 1W, Hybrid, SMD-8/5 | PDS1-S5-S5-M-TR vs F0505XT-1WR3-TR |
PESE1-S5-S5-M-TR | CUI Inc | Check for Price | DC-DC Unregulated Power Supply Module | PDS1-S5-S5-M-TR vs PESE1-S5-S5-M-TR |
TBA1-0511 | Traco Power | Check for Price | 1 Watt DC/DC converter, industrial, ±10% input, short circuit protection, unregulated, encapsulated, SIP-4 | PDS1-S5-S5-M-TR vs TBA1-0511 |
PCM1-S5-S5-SA | CUI Inc | $6.6591 | 5 Vdc, 0.2 A, 1 W, 4.5 ~ 5.5 Vdc Input Range | PDS1-S5-S5-M-TR vs PCM1-S5-S5-SA |
5M5S | Pico Electronics Inc | Check for Price | DC-DC Unregulated Power Supply Module, 1 Output, 1W, Hybrid, | PDS1-S5-S5-M-TR vs 5M5S |
CUI recommends a 2-layer PCB with a solid ground plane and thermal vias to dissipate heat. A minimum of 1 oz copper thickness is recommended. Ensure a 1mm keep-out zone around the module to prevent thermal interference.
CUI recommends following the IEC 61000-4-x standards for EMC compliance. Ensure proper shielding, grounding, and filtering to minimize electromagnetic interference (EMI).
The derating curve is available upon request from CUI. It shows the module's performance degradation with increasing temperature. For optimal performance, operate the module within the recommended temperature range (0°C to 40°C).
Yes, the PDS1-S5-S5-M-TR is designed to withstand vibrations up to 10G (10-2000 Hz). However, ensure proper mounting and securing of the module to prevent mechanical stress.
CUI recommends an input capacitance of 10uF to 22uF with an ESR of ≤ 1 ohm to ensure stable operation and minimize input ripple.