Part Details for PDS1-S5-S12-S by Bel Fuse
Results Overview of PDS1-S5-S12-S by Bel Fuse
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PDS1-S5-S12-S Information
PDS1-S5-S12-S by Bel Fuse is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for PDS1-S5-S12-S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4424809
|
Farnell | THROUGH HOLE ISOLATED DC-DC CONVERTERS RoHS: Compliant Min Qty: 20 Lead time: 1 Weeks, 2 Days Container: Each | 928 |
|
$7.1325 / $7.9708 | Buy Now |
DISTI #
PDS1-S5-S12-S
|
Avnet Americas | dc-dc isolated, 1 W, 4.5~5.5 Vdc input, 12 Vdc, 67 mA, single unregulated output, SIP - Rail/Tube (Alt: PDS1-S5-S12-S) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 111 Weeks, 0 Days Container: Tube | 0 |
|
RFQ |