-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC 1-OUTPUT 1W DC-DC UNREG PWR SUPPLY MODULE, ROHS COMPLIANT, PLASTIC, SMT-8/5, Power Supply Module
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PDS1-S24-S5-M-TR by CUI Inc is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-PDS1-S24-S5-M-TR-ND
|
DigiKey | DC DC CONVERTER 5V 1W Min Qty: 1 Lead time: 20 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
1900 In Stock |
|
$7.2600 | Buy Now |
DISTI #
102-2685-1-ND
|
DigiKey | DC DC CONVERTER 5V 1W Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Limited Supply - Call |
|
$3.7322 / $4.5800 | Buy Now |
|
Onlinecomponents.com | 1 W, 1:1 Input Range, Single/Dual Unregulated Output, SMT, 1500 Vdc Isolation, High Temp Range, Dc-Dc Converter - 5 Vdc, 0.2 A, 1 W, 21.6~26.4 Vdc Input Range RoHS: Compliant |
1900 Partner Stock |
|
$0 | Buy Now |
DISTI #
SMC-PDS1-S24-S5-M-TR
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days Date Code: 1811 Container: Tape & Reel | 903 |
|
RFQ | |
|
Vyrian | Other Function Semiconductors | 5171 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PDS1-S24-S5-M-TR
CUI Inc
Buy Now
Datasheet
|
Compare Parts:
PDS1-S24-S5-M-TR
CUI Inc
IC 1-OUTPUT 1W DC-DC UNREG PWR SUPPLY MODULE, ROHS COMPLIANT, PLASTIC, SMT-8/5, Power Supply Module
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CUI INC | |
Part Package Code | MODULE | |
Pin Count | 8/5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | CUI Inc. | |
Analog IC - Other Type | DC-DC UNREGULATED POWER SUPPLY MODULE | |
Control Mode | VOLTAGE-MODE | |
Efficiency (Main Output) | 80% | |
Input Voltage-Max | 26.4 V | |
Input Voltage-Min | 21.6 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-PDMA-G5 | |
Length | 12.7 mm | |
Line Regulation-Max | 1.2% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.2 A | |
Output Voltage-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | 245 | |
Protections | CURRENT | |
Qualification Status | Not Qualified | |
Seated Height-Max | 7.5 mm | |
Surface Mount | YES | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Total Power Output-Max | 1 W | |
Trim/Adjustable Output | NO | |
Width | 8.3 mm |
This table gives cross-reference parts and alternative options found for PDS1-S24-S5-M-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PDS1-S24-S5-M-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PCSA1-S24-S5-S | CUI Inc | Check for Price | 5 Vdc, 0.2 A, 1 W, 21.6~26.4 Vdc Input Range | PDS1-S24-S5-M-TR vs PCSA1-S24-S5-S |
PDSE1-S24-S5-S | CUI Inc | Check for Price | DC-DC Unregulated Power Supply Module, 1 Output, 1W, Hybrid | PDS1-S24-S5-M-TR vs PDSE1-S24-S5-S |
PDSE1-S24-S5-D | CUI Inc | Check for Price | DC-DC Unregulated Power Supply Module, 1 Output, 1W, Hybrid | PDS1-S24-S5-M-TR vs PDSE1-S24-S5-D |
PDS1-S24-S5-M | CUI Inc | Check for Price | 5 Vdc, 0.2 A, 1 W, 21.6~26.4 Vdc Input Range | PDS1-S24-S5-M-TR vs PDS1-S24-S5-M |
PEM1-S24-S5-S | CUI Inc | Check for Price | 5 Vdc, 0.2 A, 1 W, 21.6~26.4 Vdc Input Range | PDS1-S24-S5-M-TR vs PEM1-S24-S5-S |
CUI recommends a 2-layer PCB with a solid ground plane and thermal vias to dissipate heat. A minimum of 1 oz copper thickness is recommended. Ensure good airflow and avoid blocking airflow around the module.
Follow proper PCB design and layout guidelines, use a metal enclosure, and ensure proper grounding and shielding. CUI recommends following CISPR 22 and EN 55022 standards for EMC compliance.
The derating curve is available upon request from CUI. It shows the module's performance degradation with increasing temperature. Engineers should consider this when designing their system to ensure optimal performance.
While the module is designed to withstand some vibration and shock, CUI recommends consulting their application notes and performing thorough testing to ensure the module meets the specific environmental requirements.
CUI provides a troubleshooting guide and application notes. Common failure modes include overheating, overvoltage, and input voltage transients. Engineers should consult the datasheet and CUI's support resources for guidance.