Part Details for PDS1-S15-S15-M-TR by CUI Inc
Results Overview of PDS1-S15-S15-M-TR by CUI Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PDS1-S15-S15-M-TR Information
PDS1-S15-S15-M-TR by CUI Inc is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for PDS1-S15-S15-M-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
102-2971-1-ND
|
DigiKey | DC DC CONVERTER 15V 1W Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
9 In Stock |
|
$3.7777 / $5.0300 | Buy Now |
Part Details for PDS1-S15-S15-M-TR
PDS1-S15-S15-M-TR CAD Models
PDS1-S15-S15-M-TR Part Data Attributes
|
PDS1-S15-S15-M-TR
CUI Inc
Buy Now
Datasheet
|
Compare Parts:
PDS1-S15-S15-M-TR
CUI Inc
IC 1-OUTPUT 1W DC-DC UNREG PWR SUPPLY MODULE, ROHS COMPLIANT, PLASTIC, SMT-8/5, Power Supply Module
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CUI INC | |
Part Package Code | MODULE | |
Pin Count | 8/5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | CUI Inc. | |
Analog IC - Other Type | DC-DC UNREGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 16.5 V | |
Input Voltage-Min | 13.5 V | |
Input Voltage-Nom | 15 V | |
JESD-30 Code | R-PDMA-G5 | |
Length | 12.7 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.067 A | |
Output Voltage-Nom | 15 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | GWDIP5/8,.48 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 7.5 mm | |
Surface Mount | YES | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 1 W | |
Trim/Adjustable Output | NO | |
Width | 8.3 mm |
Alternate Parts for PDS1-S15-S15-M-TR
This table gives cross-reference parts and alternative options found for PDS1-S15-S15-M-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PDS1-S15-S15-M-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PDS1-S15-S15-M | CUI Inc | Check for Price | 15 Vdc, 0.067 A, 1 W, 13.5~16.5 Vdc Input Range | PDS1-S15-S15-M-TR vs PDS1-S15-S15-M |
PDS1-S15-S15-M-TR Frequently Asked Questions (FAQ)
-
CUI recommends a PCB layout with a solid ground plane and thermal vias to dissipate heat. A minimum of 1 oz copper thickness is recommended. For thermal management, ensure good airflow and consider adding a heat sink if operating in high-temperature environments.
-
To ensure EMC, follow proper PCB layout and grounding practices. Use a metal enclosure and ensure the converter is at least 1 mm away from the enclosure. Add EMI filters or shielding if necessary. Consult CUI's application notes for more information.
-
The derating curve is available in the datasheet. It indicates the maximum output power at different ambient temperatures. For example, at 40°C, the output power is derated to 80%. Consult the datasheet for the complete derating curve.
-
Yes, the PDS1-S15-S15-M-TR can be used in redundant or parallel configurations. However, ensure proper synchronization and current sharing to prevent uneven loading. Consult CUI's application notes for guidance on implementing redundant or parallel configurations.
-
CUI recommends using low-ESR capacitors with a minimum capacitance of 10 μF for the input and 22 μF for the output. The capacitor voltage rating should be at least 1.5 times the maximum input or output voltage.