Part Details for PDS1-S12-S12-M by CUI Inc
Results Overview of PDS1-S12-S12-M by CUI Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PDS1-S12-S12-M Information
PDS1-S12-S12-M by CUI Inc is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part Details for PDS1-S12-S12-M
PDS1-S12-S12-M CAD Models
PDS1-S12-S12-M Part Data Attributes
|
PDS1-S12-S12-M
CUI Inc
Buy Now
Datasheet
|
Compare Parts:
PDS1-S12-S12-M
CUI Inc
12 Vdc, 0.083 A, 1 W, 10.8~13.2 Vdc Input Range
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CUI INC | |
Part Package Code | MODULE | |
Pin Count | 8/5 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | CUI Inc. | |
Analog IC - Other Type | DC-DC UNREGULATED POWER SUPPLY MODULE | |
Approvals | UL | |
Efficiency (Main Output) | 80% | |
Input Voltage-Max | 13.2 V | |
Input Voltage-Min | 10.8 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PDMA-G5 | |
Length | 12.7 mm | |
Line Regulation-Max | 1.2% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.084 A | |
Output Voltage-Nom | 12 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | GWDIP5/8,.48 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Ripple Voltage (Main Out) | 0.021 Vrms | |
Seated Height-Max | 7.5 mm | |
Surface Mount | YES | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Total Power Output-Max | 1 W | |
Trim/Adjustable Output | NO | |
Width | 8.3 mm |
PDS1-S12-S12-M Frequently Asked Questions (FAQ)
-
CUI recommends a 2-layer PCB with a solid ground plane and a thermal relief pattern under the module. Ensure good airflow and consider adding a heat sink or thermal interface material for high-power applications.
-
Follow proper PCB design and layout guidelines, use a metal enclosure, and ensure proper grounding and shielding. Additionally, consider adding EMI filters or common-mode chokes to the input and output lines.
-
The maximum allowable capacitance is 220uF. Exceeding this value may affect the module's stability and performance.
-
Yes, the PDS1-S12-S12-M is suitable for redundant or N+1 configurations. However, ensure proper synchronization and control mechanisms are implemented to prevent unwanted interactions between modules.
-
CUI recommends a 5A to 10A slow-blow fuse, depending on the specific application and input voltage. Consult the datasheet and relevant safety standards for more information.