-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
12/-12 Vdc, 0.083/-0.083 A, 2 W, 4.5~9 Vdc Input Range
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PDQ2-D5-D12-S by CUI Inc is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74AC11000DR | Texas Instruments | Quadruple 2-Input Positive-NAND Gates 16-SOIC -40 to 85 | |
74AC11008PWR | Texas Instruments | Quadruple 2-Input Positive-AND Gates 16-TSSOP -40 to 85 | |
74AC11138N | Texas Instruments | 3-Line to 8-Line Decoders/Demultiplexers 16-PDIP -40 to 85 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
102-3960-ND
|
DigiKey | DC DC CONVERTER +/-12V 2W Min Qty: 1 Lead time: 31 Weeks Container: Tube | Temporarily Out of Stock |
|
$12.4472 / $14.4200 | Buy Now |
DISTI #
490-PDQ2-D5-D12-S
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 4.5-9Vin +/-12Vout +/-83mA 2W Iso SIP8 RoHS: Compliant | 28 |
|
$12.1600 / $13.8600 | Buy Now |
|
Onlinecomponents.com | DC-DC Converter - 12/-12 VDC - 0.083/-0.083 A - 2 W - 4.5~9 VDC Input Range - 8 Pin SIP RoHS: Compliant | Alternative Product Available |
|
$10.9000 / $12.9700 | Buy Now |
DISTI #
000000000006360392
|
Sager | Isolated DC/DC Converters - Through Hole 4.5-9Vin +/-12Vout +/-83mA 2W Iso SIP8 Min Qty: 1 | 0 |
|
$11.0700 / $12.7700 | Buy Now |
|
Master Electronics | DC-DC Converter - 12/-12 VDC - 0.083/-0.083 A - 2 W - 4.5~9 VDC Input Range - 8 Pin SIP RoHS: Compliant | Alternative Product Available |
|
$10.9000 / $12.9700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PDQ2-D5-D12-S
CUI Inc
Buy Now
Datasheet
|
Compare Parts:
PDQ2-D5-D12-S
CUI Inc
12/-12 Vdc, 0.083/-0.083 A, 2 W, 4.5~9 Vdc Input Range
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CUI INC | |
Package Description | SIP-8/7 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2018-06-13 | |
Samacsys Manufacturer | CUI Inc. | |
Additional Feature | ALSO HAS OUTPUT VOLTAGE-NOM= -12V | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 9 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-PSMA-T7 | |
JESD-609 Code | e3 | |
Length | 21.8 mm | |
Load Regulation-Max | 1% | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 7 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 12.18 V | |
Output Voltage-Min | 11.82 V | |
Output Voltage-Nom | 12 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 11.6 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.5 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 2 W | |
Trim/Adjustable Output | NO | |
Width | 9.2 mm |
CUI recommends a 4-layer PCB with a solid ground plane and a separate layer for the input and output signals to minimize EMI and noise. A minimum of 2 oz copper thickness is recommended for the PCB.
CUI recommends derating the output power by 2.5% per degree Celsius above 40°C to ensure reliable operation. Additionally, ensure good airflow and avoid blocking the vents on the converter.
CUI recommends a maximum output capacitance of 2200uF to prevent oscillation and ensure stability. Exceeding this value may cause the converter to malfunction.
Yes, the PDQ2-D5-D12-S can be used in redundant or parallel configurations, but CUI recommends consulting their application notes and seeking guidance from their technical support team to ensure proper implementation.
The typical efficiency of the PDQ2-D5-D12-S is around 85-90% depending on the input voltage and output load. Refer to the datasheet for detailed efficiency curves.