-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
12/-12 Vdc, 0.083/-0.083 A, 2 W, 36~75 Vdc Input Range
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PDQ2-D48-D12-S by CUI Inc is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74AC11000DR | Texas Instruments | Quadruple 2-Input Positive-NAND Gates 16-SOIC -40 to 85 | |
74AC11008PWR | Texas Instruments | Quadruple 2-Input Positive-AND Gates 16-TSSOP -40 to 85 | |
74AC11138N | Texas Instruments | 3-Line to 8-Line Decoders/Demultiplexers 16-PDIP -40 to 85 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93AJ3905
|
Newark | Dc-Dc Regulated Power Supply Module, 2 Output, 2W, Hybrid |Cui PDQ2-D48-D12-S RoHS: Not Compliant Min Qty: 15 Package Multiple: 1 Date Code: 0 Container: Bulk | 70 |
|
$12.0900 / $12.5800 | Buy Now |
DISTI #
2266-PDQ2-D48-D12-S-ND
|
DigiKey | DC DC CONVERTER +/-12V 2W Min Qty: 10 Lead time: 31 Weeks Container: Bulk MARKETPLACE PRODUCT |
70 In Stock |
|
$11.1200 / $12.0100 | Buy Now |
DISTI #
102-3981-ND
|
DigiKey | DC DC CONVERTER +/-12V 2W Min Qty: 10 Lead time: 31 Weeks Container: Tube | Temporarily Out of Stock |
|
$13.3289 | Buy Now |
DISTI #
490-PDQ2-D48-D12-S
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 36-75Vin +/-12Vout +/-83mA 2W Iso SIP8 | 0 |
|
$12.2200 / $13.4900 | Order Now |
|
Onlinecomponents.com | DC-DC Converter - 12/-12 VDC - 0.083/-0.083 A - 2 W - 36~75 VDC Input Range - 8 Pin SIP RoHS: Compliant |
70 Partner Stock |
|
$11.1200 / $13.2300 | Buy Now |
DISTI #
PDQ2-D48-D12-S
|
IBS Electronics | MODULE DC-DC 48VIN 2-OUT 12V/-12V 0.083A/-0.083A 2W 7-PIN SIP MODULE Min Qty: 28 Package Multiple: 1 | 0 |
|
$14.0140 / $14.3390 | Buy Now |
DISTI #
000000000006360385
|
Sager | Isolated DC/DC Converters - Through Hole 36-75Vin +/-12Vout +/-83mA 2W Iso SIP8 Min Qty: 1 | 0 |
|
$11.0700 / $12.7700 | Buy Now |
|
Master Electronics | DC-DC Converter - 12/-12 VDC - 0.083/-0.083 A - 2 W - 36~75 VDC Input Range - 8 Pin SIP RoHS: Compliant |
70 Partner Stock |
|
$11.1200 / $13.2300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PDQ2-D48-D12-S
CUI Inc
Buy Now
Datasheet
|
Compare Parts:
PDQ2-D48-D12-S
CUI Inc
12/-12 Vdc, 0.083/-0.083 A, 2 W, 36~75 Vdc Input Range
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CUI INC | |
Package Description | SIP-8/7 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2018-06-13 | |
Samacsys Manufacturer | CUI Inc. | |
Additional Feature | ALSO HAS OUTPUT VOLTAGE-NOM= -12V | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 75 V | |
Input Voltage-Min | 36 V | |
Input Voltage-Nom | 48 V | |
JESD-30 Code | R-PSMA-T7 | |
JESD-609 Code | e3 | |
Length | 21.8 mm | |
Load Regulation-Max | 1% | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 7 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 12.18 V | |
Output Voltage-Min | 11.82 V | |
Output Voltage-Nom | 12 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 11.6 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.5 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 2 W | |
Trim/Adjustable Output | NO | |
Width | 9.2 mm |