-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
5 Vdc, 0.4 A, 2 W, 9~18 Vdc Input Range
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PDQ2-D12-S5-S by CUI Inc is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
102-3963-ND
|
DigiKey | DC DC CONVERTER 5V 2W Min Qty: 1 Lead time: 31 Weeks Container: Tube | Temporarily Out of Stock |
|
$12.4472 / $14.4200 | Buy Now |
DISTI #
490-PDQ2-D12-S5-S
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 9-18Vin 5Vout 400mA 2W Iso SIP8 RoHS: Compliant | 24 |
|
$9.0000 / $10.2600 | Buy Now |
|
Onlinecomponents.com | DC-DC Converter - 5 VDC - 0.4 A - 2 W - 9~18 VDC Input Range - 8 Pin SIP RoHS: Compliant |
2 Partner Stock |
|
$11.1200 / $14.5530 | Buy Now |
DISTI #
000000000006360377
|
Sager | Isolated DC/DC Converters - Through Hole 9-18Vin 5Vout 400mA 2W Iso SIP8 Min Qty: 1 | 0 |
|
$11.0700 / $12.7700 | Buy Now |
|
Master Electronics | DC-DC Converter - 5 VDC - 0.4 A - 2 W - 9~18 VDC Input Range - 8 Pin SIP RoHS: Compliant |
2 Partner Stock |
|
$11.1200 / $14.5530 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PDQ2-D12-S5-S
CUI Inc
Buy Now
Datasheet
|
Compare Parts:
PDQ2-D12-S5-S
CUI Inc
5 Vdc, 0.4 A, 2 W, 9~18 Vdc Input Range
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CUI INC | |
Package Description | SIP-8/7 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2018-06-13 | |
Samacsys Manufacturer | CUI Inc. | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 18 V | |
Input Voltage-Min | 9 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PSMA-T7 | |
JESD-609 Code | e3 | |
Length | 21.8 mm | |
Load Regulation-Max | 0.5% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 7 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 5.075 V | |
Output Voltage-Min | 4.925 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 11.6 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.5 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 2 W | |
Trim/Adjustable Output | NO | |
Width | 9.2 mm |
A good PCB layout for the PDQ2-D12-S5-S would involve keeping the input and output capacitors close to the module, using a solid ground plane, and minimizing the length of the input and output cables.
To ensure reliable operation in high-temperature environments, make sure to follow the recommended derating curves, provide adequate airflow, and consider using a heat sink or thermal interface material if necessary.
Exceeding the maximum input voltage can cause permanent damage to the module, including overheating, electrical overstress, and reduced lifespan. It's essential to ensure the input voltage stays within the recommended range.
Yes, the PDQ2-D12-S5-S can be used in a redundant or parallel configuration, but it's crucial to follow the manufacturer's guidelines and ensure proper synchronization and load sharing to avoid any potential issues.
To troubleshoot common issues, start by checking the input voltage, output load, and ambient temperature. Verify that the module is properly installed and configured, and consult the datasheet and application notes for guidance on troubleshooting specific issues.