-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
12 Vdc, 0.167 A, 2 W, 9~18 Vdc Input Range
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PDQ2-D12-S12-S by CUI Inc is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
64991-S12-3RLF | Amphenol Communications Solutions | 64991-S12-3RLF-GUIDE PIN 100 SHRD HDR |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
102-3964-ND
|
DigiKey | DC DC CONVERTER 12V 2W Min Qty: 28 Lead time: 31 Weeks Container: Tube | Temporarily Out of Stock |
|
$13.3289 | Buy Now |
DISTI #
490-PDQ2-D12-S12-S
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 9-18Vin 12Vout 167mA 2W Iso SIP8 RoHS: Compliant | 0 |
|
$11.2100 / $12.1200 | Order Now |
|
Onlinecomponents.com | DC-DC Converter - 12 VDC - 0.167 A - 2 W - 9~18 VDC Input Range - 8 Pin SIP RoHS: Compliant | Alternative Product Available |
|
$10.9000 / $12.9700 | Buy Now |
DISTI #
000000000006360374
|
Sager | Isolated DC/DC Converters - Through Hole 9-18Vin 12Vout 167mA 2W Iso SIP8 Min Qty: 1 | 0 |
|
$11.0700 / $12.7700 | Buy Now |
|
Master Electronics | DC-DC Converter - 12 VDC - 0.167 A - 2 W - 9~18 VDC Input Range - 8 Pin SIP RoHS: Compliant | Alternative Product Available |
|
$10.9000 / $12.9700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PDQ2-D12-S12-S
CUI Inc
Buy Now
Datasheet
|
Compare Parts:
PDQ2-D12-S12-S
CUI Inc
12 Vdc, 0.167 A, 2 W, 9~18 Vdc Input Range
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CUI INC | |
Package Description | SIP-8/7 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2018-06-13 | |
Samacsys Manufacturer | CUI Inc. | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 18 V | |
Input Voltage-Min | 9 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PSMA-T7 | |
JESD-609 Code | e3 | |
Length | 21.8 mm | |
Load Regulation-Max | 0.5% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 7 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 12.18 V | |
Output Voltage-Min | 11.82 V | |
Output Voltage-Nom | 12 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 11.6 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.5 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 2 W | |
Trim/Adjustable Output | NO | |
Width | 9.2 mm |
The maximum operating temperature range for the PDQ2-D12-S12-S is -40°C to +85°C, with a derating of 1.5% per °C above 60°C.
Yes, the PDQ2-D12-S12-S is designed for high-frequency applications up to 1 GHz, making it suitable for use in telecommunications, datacom, and other high-speed systems.
CUI Inc provides a recommended PCB layout and footprint in their application notes, which includes a suggested land pattern and pad layout to ensure optimal performance and reliability.
Yes, the PDQ2-D12-S12-S is designed to withstand high-vibration and high-shock environments, with a vibration rating of 10-2000 Hz, 10G peak, and a shock rating of 100G, 11ms.
Yes, the PDQ2-D12-S12-S is RoHS (Restriction of Hazardous Substances) and REACH (Registration, Evaluation, Authorization, and Restriction of Chemicals) compliant, meeting the requirements for environmental sustainability.