-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3.3 Vdc, 2.5 A, 8.25 W, 18 ~ 75 Vdc
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PDQ10-Q48-S3-D by CUI Inc is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25AM1259
|
Newark | Dc-Dc Isolated, 10 W, 18 ~ 75 Vdc Input, 3.3 Vdc, |Cui PDQ10-Q48-S3-D RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 13 |
|
$31.0200 / $31.8800 | Buy Now |
DISTI #
2266-PDQ10-Q48-S3-D-ND
|
DigiKey | DC DC CONVERTER 3.3V 10W Min Qty: 3 Lead time: 31 Weeks Container: Tube MARKETPLACE PRODUCT |
13 In Stock |
|
$27.6700 / $29.8800 | Buy Now |
DISTI #
102-3875-ND
|
DigiKey | DC DC CONVERTER 3.3V 10W Min Qty: 3 Lead time: 31 Weeks Container: Tube | Temporarily Out of Stock |
|
$31.4800 | Buy Now |
DISTI #
490-PDQ10-Q48-S3-D
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 10W 18-75Vin 3.3Vout 2.5A Iso Reg DIP RoHS: Compliant | 13 |
|
$32.5700 / $33.2400 | Buy Now |
|
Onlinecomponents.com | 10 W, 4:1 Input Range, Single/Dual Regulated Output, 1500 Vdc Isolation, Dc-Dc Converter - 3.3 Vdc, 2.5 A, 8.25 W, 18 ~ 75 Vdc RoHS: Compliant |
13 Partner Stock |
|
$26.2300 / $34.4400 | Buy Now |
DISTI #
PDQ10-Q48-S3-D
|
IBS Electronics | ISOLATED DC/DC CONVERTERS - THROUGH HOLE 10W 18-75VIN 3.3VOUT 2.5A ISO REG DIP Min Qty: 12 Package Multiple: 1 | 0 |
|
$33.0590 / $33.5660 | Buy Now |
DISTI #
000000000006360355
|
Sager | Isolated DC/DC Converters - Through Hole 10W 18-75Vin 3.3Vout 2.5A Iso Reg DIP Min Qty: 1 | 0 |
|
$26.1100 / $30.1200 | Buy Now |
|
Master Electronics | 10 W, 4:1 Input Range, Single/Dual Regulated Output, 1500 Vdc Isolation, Dc-Dc Converter - 3.3 Vdc, 2.5 A, 8.25 W, 18 ~ 75 Vdc RoHS: Compliant |
13 Partner Stock |
|
$26.2300 / $34.4400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PDQ10-Q48-S3-D
CUI Inc
Buy Now
Datasheet
|
Compare Parts:
PDQ10-Q48-S3-D
CUI Inc
3.3 Vdc, 2.5 A, 8.25 W, 18 ~ 75 Vdc
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CUI INC | |
Package Description | DIP-6 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | CUI Inc. | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 75 V | |
Input Voltage-Min | 18 V | |
Input Voltage-Nom | 48 V | |
JESD-30 Code | S-XDMA-T6 | |
Length | 25.4 mm | |
Load Regulation-Max | 0.5% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 71 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 3.63 V | |
Output Voltage-Min | 2.97 V | |
Output Voltage-Nom | 3.3 V | |
Package Body Material | UNSPECIFIED | |
Package Code | DMA | |
Package Shape | SQUARE | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 10.7 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 8.25 W | |
Trim/Adjustable Output | YES | |
Width | 25.4 mm |