-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Data Line Filter, 4 Function(s), 0.5A, ROHS COMPLIANT PACKAGE-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PDLF4500LC by Coilcraft Inc is a Data Line Filter.
Data Line Filters are under the broader part category of Filters.
A filter is an electronic circuit that selectively allows certain frequencies to pass while attenuating others. They are used to extract desired signals and remove noise. Read more about Filters on our Filters part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2457-PDLF4500LC-ND
|
DigiKey | CMC 5UH 500MA 4LN 848 OHM SMD Min Qty: 1 Container: Strip MARKETPLACE PRODUCT |
15858 In Stock |
|
$1.9050 / $3.6000 | Buy Now |
DISTI #
994-PDLF4500LC
|
Mouser Electronics | Common Mode Chokes / Filters For NoiseAttenuation 5uH 500mA 200mOhms RoHS: Compliant | 1000 |
|
$1.4900 / $1.7500 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 500 |
|
$3.5818 / $8.7360 | Buy Now |
|
Bristol Electronics | 118 |
|
RFQ | ||
|
Quest Components | 4 FUNCTIONS, 0.5 A, DATA LINE FILTER | 400 |
|
$4.6800 / $11.7000 | Buy Now |
|
Quest Components | 4 FUNCTIONS, 0.5 A, DATA LINE FILTER | 33 |
|
$1.2600 / $1.5750 | Buy Now |
|
Coilcraft Direct | Common mode filter, data line, SMT, RoHS RoHS: Compliant pbFree: No Min Qty: 1 | 19822 |
|
$0.8400 / $2.4000 | Buy Now |
|
Vyrian | Filters | 6785 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PDLF4500LC
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
PDLF4500LC
Coilcraft Inc
Data Line Filter, 4 Function(s), 0.5A, ROHS COMPLIANT PACKAGE-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COILCRAFT INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | COILCRAFT | |
Additional Feature | TIN-SILVER-COPPER OVER TIN OVER NICKEL OVER PHOS BRONZE TERMINATION | |
DC Resistance-Max | 0.2 Ω | |
Filter Type | DATA LINE FILTER | |
Height | 3.5 mm | |
Inductance | 5 µH | |
Length | 7.8 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 4 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance | 848 OHM Ω | |
Package Material | PLASTIC | |
Packing Method | TAPE AND REEL | |
Rated Current | 0.5 A | |
Terminal Finish | Tin/Silver/Copper - Matte Tin -with Nickel barrier | |
Width | 5.5 mm |
This table gives cross-reference parts and alternative options found for PDLF4500LC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PDLF4500LC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PDLF4500LD | Coilcraft Inc | Check for Price | Data Line Filter, 4 Function(s), 0.5A, ROHS COMPLIANT PACKAGE-8 | PDLF4500LC vs PDLF4500LD |
The recommended land pattern for the PDLF4500LC can be found in the Coilcraft Land Pattern Recommendation document, which provides a detailed layout and pad layout for optimal performance.
The PDLF4500LC has a maximum operating temperature of 125°C. Ensure good airflow around the inductor, and consider using a heat sink or thermal interface material if operating in high-temperature environments.
The SRF of the PDLF4500LC is not explicitly stated in the datasheet, but it can be estimated using the inductor's inductance and capacitance values. Contact Coilcraft support for more information.
The PDLF4500LC is designed to withstand moderate vibration, but extreme vibration may affect its performance. Consider using a vibration-dampening material or a more ruggedized inductor design for high-vibration applications.
Follow proper storage, handling, and soldering procedures to ensure the inductor's reliability. Also, consider using a conformal coating or potting compound to protect the inductor from environmental factors.