Part Details for PDIUSBD12D,118 by ST-Ericsson
Results Overview of PDIUSBD12D,118 by ST-Ericsson
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PDIUSBD12D,118 Information
PDIUSBD12D,118 by ST-Ericsson is a Bus Controller.
Bus Controllers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part Details for PDIUSBD12D,118
PDIUSBD12D,118 CAD Models
PDIUSBD12D,118 Part Data Attributes
|
PDIUSBD12D,118
ST-Ericsson
Buy Now
Datasheet
|
Compare Parts:
PDIUSBD12D,118
ST-Ericsson
USB Bus Controller, CMOS, PDSO28, 7.50 MM , PLASTIC, MS-013, SOT-136-1, SOP-28
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ST-ERICSSON | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Additional Feature | ALSO OPERATES AT 4 TO 5.5V SUPPLY | |
Address Bus Width | 1 | |
Bus Compatibility | 80C51 | |
Clock Frequency-Max | 6 MHz | |
Data Transfer Rate-Max | 1 MBps | |
External Data Bus Width | 8 | |
JESD-30 Code | R-PDSO-G28 | |
Length | 17.9 mm | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 7.5 mm | |
uPs/uCs/Peripheral ICs Type | BUS CONTROLLER, UNIVERSAL SERIAL BUS |
Alternate Parts for PDIUSBD12D,118
This table gives cross-reference parts and alternative options found for PDIUSBD12D,118. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PDIUSBD12D,118, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PDIUSBD12D-T | NXP Semiconductors | Check for Price | IC UNIVERSAL SERIAL BUS CONTROLLER, PDSO28, 7.50 MM , PLASTIC, MS-013, SOT-136-1, SOP-28, Bus Controller | PDIUSBD12D,118 vs PDIUSBD12D-T |
SL811HS | Cypress Semiconductor | Check for Price | USB Bus Controller, CMOS, PQCC28, PLASTIC, LCC-28 | PDIUSBD12D,118 vs SL811HS |
SL811HST-AXCT | Cypress Semiconductor | Check for Price | USB Bus Controller, CMOS, PQFP48, 7 X 7 MM, 1.40 MM HEIGHT, LEAD FREE, PLASTIC, TQFP-48 | PDIUSBD12D,118 vs SL811HST-AXCT |
SL811HST-AXC | Cypress Semiconductor | Check for Price | USB Bus Controller, CMOS, PQFP48, LCC-48 | PDIUSBD12D,118 vs SL811HST-AXC |
SL811HST-AXC | Infineon Technologies AG | Check for Price | USB Bus Controller, CMOS, PQFP48, | PDIUSBD12D,118 vs SL811HST-AXC |