Part Details for PD54008L by STMicroelectronics
Results Overview of PD54008L by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PD54008L Information
PD54008L by STMicroelectronics is an RF Power Field-Effect Transistor.
RF Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part Details for PD54008L
PD54008L CAD Models
PD54008L Part Data Attributes
|
PD54008L
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
PD54008L
STMicroelectronics
UHF BAND, Si, N-CHANNEL, RF POWER, MOSFET, 5 X 5 MM, LEADLESS, PLASTIC, SMD, POWERFLAT-5
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | CHIP CARRIER, S-PQCC-N5 | |
Pin Count | 5 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Additional Feature | HIGH RELIABILITY | |
Case Connection | SOURCE | |
Configuration | SINGLE | |
DS Breakdown Voltage-Min | 25 V | |
Drain Current-Max (ID) | 5 A | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Highest Frequency Band | ULTRA HIGH FREQUENCY BAND | |
JESD-30 Code | S-PQCC-N5 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 5 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 44 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Position | QUAD | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON |
Alternate Parts for PD54008L
This table gives cross-reference parts and alternative options found for PD54008L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PD54008L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PD54008S-E | STMicroelectronics | Check for Price | RF Power LDMOS transistor | PD54008L vs PD54008S-E |
PD54008STR-E | STMicroelectronics | Check for Price | UHF BAND, Si, N-CHANNEL, RF POWER, MOSFET, ROHS COMPLIANT, PLASTIC, POWERSO-10RF, 2 PIN | PD54008L vs PD54008STR-E |
PD54008-E | STMicroelectronics | Check for Price | RF power transistor, LdmoST plastic family N-channel enhancement-mode, lateral MOSFETs | PD54008L vs PD54008-E |
PD54008L-E | STMicroelectronics | Check for Price | RF power transistors, the LdmoST plastic family | PD54008L vs PD54008L-E |
PD54008L Frequently Asked Questions (FAQ)
-
STMicroelectronics provides a recommended PCB layout in the application note AN5323, which includes guidelines for component placement, routing, and thermal management to ensure optimal performance and minimize electromagnetic interference (EMI).
-
The input capacitor values depend on the input voltage, output voltage, and output current. A general guideline is to use a minimum of 10uF ceramic capacitor with a voltage rating of at least 1.5 times the input voltage. However, it's recommended to consult the application note AN5323 and perform simulations to determine the optimal capacitor values for your specific design.
-
While the datasheet specifies an operating temperature range of -40°C to 150°C, the maximum ambient temperature for reliable operation is typically around 125°C. Exceeding this temperature may affect the device's reliability and lifespan.
-
To ensure proper power-up and power-down, it's essential to follow the recommended power sequencing and timing guidelines in the datasheet. Additionally, using a soft-start circuit and a voltage supervisor can help prevent damage and ensure reliable operation.
-
To ensure EMI and EMC compliance, it's crucial to follow the recommended PCB layout and design guidelines, use proper shielding and filtering, and minimize noise and radiation. Additionally, performing EMI and EMC testing and simulation can help identify and mitigate potential issues.