Part Details for PD064VT4 by AZ Displays Inc
Results Overview of PD064VT4 by AZ Displays Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PD064VT4 Information
PD064VT4 by AZ Displays Inc is a Display.
Displays are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Part Details for PD064VT4
PD064VT4 CAD Models
PD064VT4 Part Data Attributes
|
PD064VT4
AZ Displays Inc
Buy Now
Datasheet
|
Compare Parts:
PD064VT4
AZ Displays Inc
Display
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | AZ DISPLAYS INC | |
Reach Compliance Code | compliant | |
Diagonal Size | 6.4 | |
Number of Functions | 1 | |
Optoelectronic Device Type | GRAPHIC DOT MATRIX LCD DISPLAY | |
Packing Method | BOX | |
Pixel Format | 640X480 | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Viewing Area Height | 102 mm | |
Viewing Area Length | 135 mm |