Part Details for PD-42R03-11 by Power Dynamics Inc
Results Overview of PD-42R03-11 by Power Dynamics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PD-42R03-11 Information
PD-42R03-11 by Power Dynamics Inc is a Main Power Connector.
Mains Power Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for PD-42R03-11
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2668-PD-42R03-11-ND
|
DigiKey | PWR ENT RCPT IEC320-C14 PNL SLDR Min Qty: 1 Lead time: 7 Weeks Container: Bulk MARKETPLACE PRODUCT |
124 In Stock |
|
$0.8500 / $1.0000 | Buy Now |
Part Details for PD-42R03-11
PD-42R03-11 CAD Models
PD-42R03-11 Part Data Attributes
|
PD-42R03-11
Power Dynamics Inc
Buy Now
Datasheet
|
Compare Parts:
PD-42R03-11
Power Dynamics Inc
Mains Power Connector, 15A, 250VAC, Female, Solder Terminal
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | POWER DYNAMICS INC | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARDS: IEC 60320C14; UL 94V-1 | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | TIN | |
Contact Finish Termination | TIN | |
Contact Gender | FEMALE | |
Contact Material | BRASS | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
IEC Conformance | YES | |
Insulator Material | POLYAMIDE66 | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 15A, 250VAC | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE | |
Termination Type | SCREW | |
Total Number of Contacts | 3 |
Alternate Parts for PD-42R03-11
This table gives cross-reference parts and alternative options found for PD-42R03-11. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PD-42R03-11, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PD-43R03-21 | Power Dynamics Inc | $1.3453 | Mains Power Connector, 15A, 250VAC, Female, Solder Terminal, ROHS COMPLIANT | PD-42R03-11 vs PD-43R03-21 |
5001-X-4460-A-2 | Schurter Electronic Components | Check for Price | Mains Power Connector | PD-42R03-11 vs 5001-X-4460-A-2 |
4727.0100 | Schurter Electronic Components | Check for Price | Mains Power Connector, 10/15A, 250VAC, Female, Solder Terminal, Socket, ROHS COMPLIANT | PD-42R03-11 vs 4727.0100 |
4726.0300 | Schurter Electronic Components | Check for Price | Mains Power Connector, 10/15A, 250VAC, Female, Solder Terminal, Socket, ROHS COMPLIANT | PD-42R03-11 vs 4726.0300 |
43R04-3121-150 | Power Dynamics Inc | Check for Price | Mains Power Connector, 15A, 250VAC, Female, Solder Terminal | PD-42R03-11 vs 43R04-3121-150 |
45R05-1242-D3 | Power Dynamics Inc | Check for Price | Mains Power Connector, 15A, 250VAC, Female, Solder Terminal | PD-42R03-11 vs 45R05-1242-D3 |
PD-42R03-11 Frequently Asked Questions (FAQ)
-
Power Dynamics recommends a 2-layer PCB with a solid ground plane on the bottom layer and a thermal relief pattern around the device's thermal pad to ensure efficient heat dissipation.
-
To ensure reliable operation in high-vibration environments, Power Dynamics recommends securing the device using a screw or adhesive, and using a PCB with a rigid construction and minimal flexure.
-
The maximum allowed case temperature for the PD-42R03-11 is 125°C, as specified in the datasheet. Exceeding this temperature may affect the device's reliability and performance.
-
Yes, the PD-42R03-11 can be used in a parallel configuration to increase power output. However, it's essential to ensure that the devices are properly synchronized and matched to avoid oscillations and uneven current sharing.
-
Power Dynamics recommends using a low-ESR ceramic or film capacitor with a value of 10uF to 22uF, depending on the specific application and input voltage, to ensure stable operation and minimize input ripple.