-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3 Position, 7.5 A, Horizontal, Through Hole, Shielded, Power DIN Connector
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PD-30S by Same Sky is a DIN Connector.
DIN Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CP-7230-ND
|
DigiKey | CONN JACK FMALE 3POS TIN SOLDER Min Qty: 1 Lead time: 10 Weeks Container: Tray |
2113 In Stock |
|
$1.5896 / $2.7800 | Buy Now |
DISTI #
490-PD-30S
|
Mouser Electronics | Circular DIN Connectors Power Din Conn eConnectors | 736 |
|
$1.5700 / $2.7800 | Buy Now |
DISTI #
V99:2348_17650825
|
Arrow Electronics | Conn DC Power Jack RCP 3 POS Solder RA Thru-Hole 3 Terminal 1 Port Box RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2231 | Americas - 1112 |
|
$1.4670 | Buy Now |
DISTI #
V36:1790_17650825
|
Arrow Electronics | Conn DC Power Jack RCP 3 POS Solder RA Thru-Hole 3 Terminal 1 Port Box RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2408 | Americas - 670 |
|
$1.4280 / $2.4050 | Buy Now |
|
Onlinecomponents.com | 3 Position, 7.5 A, Horizontal, Through Hole, Shielded, Power DIN Connector RoHS: Compliant |
404 In Stock |
|
$1.4700 / $2.4000 | Buy Now |
DISTI #
65209204
|
Verical | Conn DC Power Jack RCP 3 POS Solder RA Thru-Hole 3 Terminal 1 Port Box RoHS: Compliant Min Qty: 4 Package Multiple: 1 Date Code: 2231 | Americas - 1112 |
|
$1.4670 | Buy Now |
DISTI #
87132950
|
Verical | Conn DC Power Jack RCP 3 POS Solder RA Thru-Hole 3 Terminal 1 Port Box RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 2408 | Americas - 670 |
|
$1.4280 / $2.4050 | Buy Now |
|
Master Electronics | 3 Position, 7.5 A, Horizontal, Through Hole, Shielded, Power DIN Connector RoHS: Compliant |
404 In Stock |
|
$1.4700 / $2.4000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PD-30S
Same Sky
Buy Now
Datasheet
|
Compare Parts:
PD-30S
Same Sky
3 Position, 7.5 A, Horizontal, Through Hole, Shielded, Power DIN Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CUI DEVICES | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Same Sky | |
Body/Shell Style | JACK | |
Connector Type | DIN CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | YES | |
EMI Shielded | YES | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 |
A good PCB layout for the PD-30S involves keeping the input and output traces separate, using a solid ground plane, and placing the input and output capacitors close to the module. Additionally, ensure that the PCB material has a high thermal conductivity to dissipate heat efficiently.
To ensure the PD-30S operates within its specified temperature range, provide adequate airflow around the module, use a heat sink if necessary, and avoid blocking the airflow vents on the module. Also, ensure the ambient temperature is within the specified range.
The recommended input voltage range for the PD-30S is 36-72V DC. Operating outside this range may affect the module's performance, efficiency, and reliability.
Yes, the PD-30S can be used in a redundant configuration to achieve high availability. However, it's essential to ensure that the redundant modules are properly synchronized and configured to prevent any single point of failure.
The MTBF rating for the PD-30S is typically in the range of 1-2 million hours, depending on the specific operating conditions and environment. This rating is based on accelerated life testing and industry-standard calculation methods.