-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3 Position, 7.5 A, Horizontal, Through Hole, Power DIN Connector
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PD-30 by Same Sky is a DIN Connector.
DIN Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CP-7130-ND
|
DigiKey | CONN JACK FMALE 3POS TIN SOLDER Min Qty: 1 Lead time: 10 Weeks Container: Tray |
1995 In Stock |
|
$1.3155 / $2.3100 | Buy Now |
DISTI #
490-PD-30
|
Mouser Electronics | Circular DIN Connectors Power Din Conn eConnectors RoHS: Compliant | 2156 |
|
$1.2900 / $2.3100 | Buy Now |
|
Future Electronics | PD Series 3 Position Push Pull Right Angle Receptacle DIN Circular Connector RoHS: Compliant pbFree: Yes Min Qty: 1440 Package Multiple: 180 Lead time: 6 Weeks Container: Tray | 0Tray |
|
$1.2200 / $1.2500 | Buy Now |
|
Onlinecomponents.com | 3 Position, 7.5 A, Horizontal, Through Hole, Power DIN Connector RoHS: Compliant |
85537 In Stock |
|
$1.1900 / $1.7300 | Buy Now |
|
Future Electronics | PD Series 3 Position Push Pull Right Angle Receptacle DIN Circular Connector Min Qty: 180 Package Multiple: 180 |
20 null |
|
$1.2200 / $1.2500 | Buy Now |
|
Master Electronics | 3 Position, 7.5 A, Horizontal, Through Hole, Power DIN Connector RoHS: Compliant |
85537 In Stock |
|
$1.1900 / $1.7300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PD-30
Same Sky
Buy Now
Datasheet
|
Compare Parts:
PD-30
Same Sky
3 Position, 7.5 A, Horizontal, Through Hole, Power DIN Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CUI DEVICES | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Same Sky | |
Board Mounting Option | SOLDER HOLDING FLANGE | |
Body Breadth | 0.551 inch | |
Body Depth | 0.669 inch | |
Body Length | 0.591 inch | |
Connector Type | DIN CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Resistance | 30 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | YES | |
Dielectric Withstanding Voltage | 250VAC V | |
Durability | 1000 Cycles | |
EMI Shielded | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 63.743 N | |
Insulation Resistance | 50000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number of Ports | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 7.5 A | |
Reference Standard | UL | |
Shell Finish | TIN | |
Terminal Length | 0.126 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 |
CUI Devices recommends a PCB layout with a solid ground plane, minimal trace lengths, and a decoupling capacitor (e.g., 10nF) between the input and output pins to reduce noise and ensure stable operation.
The PD-30 has built-in overvoltage protection (OVP) and undervoltage lockout (UVLO) to handle input voltage transients and spikes. However, it's still recommended to add external protection components, such as a TVS diode, to ensure robustness in harsh environments.
The PD-30 has a built-in overcurrent protection (OCP) that limits the output current to around 2A during a short-circuit event. This helps prevent damage to the device and downstream components.
While the PD-30 is rated for operation up to 85°C, it's essential to consider the device's power dissipation and thermal management in high-temperature applications. Ensure proper heat sinking and airflow to prevent overheating and reduce the risk of premature failure.
The PD-30 is designed for DC-DC conversion and is not intended for high-frequency input signals. If you need to convert high-frequency signals, consider using a dedicated AC-DC converter or a different device specifically designed for high-frequency applications.