Part Details for PCX1D181MCS1GS by Nichicon Corporation
Results Overview of PCX1D181MCS1GS by Nichicon Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PCX1D181MCS1GS Information
PCX1D181MCS1GS by Nichicon Corporation is an Aluminum Electrolytic Capacitor.
Aluminum Electrolytic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for PCX1D181MCS1GS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29X0909
|
Newark | Polymer/ Tp&reel |Nichicon PCX1D181MCS1GS RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.4900 / $2.0000 | Buy Now |
DISTI #
493-13695-1-ND
|
DigiKey | CAP ALUM POLY 180UF 20% 20V SMD Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.6751 / $3.6400 | Buy Now |
DISTI #
647-PCX1D181MCS1GS
|
Mouser Electronics | Aluminum Organic Polymer Capacitors 20V 180uF 20% AEC-Q200 RoHS: Compliant | 0 |
|
$1.6700 | Order Now |
DISTI #
70343736
|
RS | Aluminum Electrolytic Capacitor, 180uF 20 V Polymer, CX Series 3000h 10 x 10.5mm Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$2.0400 / $2.1400 | RFQ |
|
Bristol Electronics | Min Qty: 2 | 495 |
|
$1.1480 / $2.8000 | Buy Now |
|
Quest Components | 396 |
|
$1.6250 / $3.7500 | Buy Now |
Part Details for PCX1D181MCS1GS
PCX1D181MCS1GS CAD Models
PCX1D181MCS1GS Part Data Attributes
|
PCX1D181MCS1GS
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
PCX1D181MCS1GS
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 20V, 20% +Tol, 20% -Tol, 180uF, 4341
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 180 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (SOLID POLYMER) | |
ESR | 28 mΩ | |
Height | 10 mm | |
JESD-609 Code | e6 | |
Length | 11 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Tape | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 20 V | |
Ripple Current | 2300 mA | |
Size Code | 4341 | |
Terminal Finish | TIN BISMUTH | |
Width | 10.3 mm |