-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 150uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PCV-0-154-05L by Coilcraft Inc is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2457654
|
element14 Asia-Pacific | , 150UH, 5.2A, 10%, POWER RoHS: Compliant Min Qty: 1 Container: Each | 26 |
|
$5.4000 / $7.6800 | Buy Now |
DISTI #
994-PCV-0-154-05L
|
Mouser Electronics | Power Inductors - Leaded 150uH UnShld 10% 5.2A 65mOhms RoHS: Compliant | 24 |
|
$2.6700 / $5.1800 | Buy Now |
|
Coilcraft Direct | Power inductor, 10% tol, RoHS RoHS: Compliant pbFree: No Min Qty: 1 | 500 |
|
$1.6700 / $3.3300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PCV-0-154-05L
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
PCV-0-154-05L
Coilcraft Inc
General Purpose Inductor, 150uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COILCRAFT INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | COILCRAFT | |
Construction | Open Core | |
Core Material | Ferrite | |
DC Resistance | 0.065 Ω | |
Inductance-Nom (L) | 150 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e2 | |
Lead Diameter | 1.07 mm | |
Lead Length | 7.1 mm | |
Lead Spacing | 17.8 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Diameter | 17.3 mm | |
Package Length | 33 mm | |
Package Style | Radial | |
Packing Method | Tray | |
Rated Current-Max | 5.2 A | |
Shape/Size Description | CYLINDRICAL PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Finish | Tin/Silver (Sn/Ag) | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Test Frequency | 0.01575 MHz | |
Tolerance | 10% |
Coilcraft provides a recommended land pattern for the PCV-0-154-05L in their documentation, which can be found on their website. The recommended land pattern is also available in various PCB design software libraries.
While the PCV-0-154-05L is rated for operation up to 125°C, it's essential to consider the derating curves and temperature coefficients provided in the datasheet to ensure the inductor's performance and reliability in high-temperature environments.
The PCV-0-154-05L has a shielded construction, which helps reduce electromagnetic interference (EMI). To maintain the shielding effectiveness, ensure that the inductor is placed on a solid ground plane and avoid routing sensitive signals near the inductor.
The self-resonant frequency of the PCV-0-154-05L is not explicitly stated in the datasheet. However, Coilcraft provides an impedance vs. frequency graph that can be used to estimate the self-resonant frequency. Alternatively, you can contact Coilcraft's application support for more information.
While the PCV-0-154-05L has a high current rating, it's crucial to consider the inductor's temperature rise, DC resistance, and saturation characteristics to ensure it can handle the required current. Consult the datasheet and application notes for guidance on high-current applications.