-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PCT2075 - I²C-bus Fm+, 1 degree C accuracy, digital temperature sensor and thermal watchdog TSOP 6-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PCT2075GVX by NXP Semiconductors is a Temperature Sensor.
Temperature Sensors are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AC6864
|
Newark | Temp Sensor, Open Drain, Tsop-6, Ic Output Type:Open Drain, Sensing Accuracy Range:± 2°C, Sensing Temperature Min:-55°C, Sensing Temperature Max:125°C, Sensor Case Style:Tsop, No. Of Pins:6Pins, Supply Voltage Min:2.7V, Msl:- Rohs Compliant: Yes |Nxp PCT2075GVX RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
44Y8685
|
Newark | I2C-Bus Fm+, 1 Degree C Accuracy, Digital Temperature Sensor And Thermal Watchdog/ Reel Rohs Compliant: Yes |Nxp PCT2075GVX RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2840 / $0.3700 | Buy Now |
DISTI #
PCT2075GVX
|
TME | IC: temperature converter, -55÷125°C, 2.7÷5.5V, TSOP6, SMD Min Qty: 1 | 0 |
|
$0.4060 / $1.1180 | RFQ |
DISTI #
PCT2075GVX
|
IBS Electronics | I2C-BUS FM+, 1 DEGREE C ACCURACY DIGITAL TEMPERATURE SENSOR AND THERMAL WATCHDOG TSOP6 ROHS Min Qty: 6000 Package Multiple: 1 | 0 |
|
$0.3380 / $0.3510 | Buy Now |
DISTI #
PCT2075GVX
|
Avnet Silica | Temp Sensor Digital Serial 2Wire I2C 6Pin TSOP TR (Alt: PCT2075GVX) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | Silica - 0 |
|
Buy Now | |
|
Cytech Systems Limited | SENSOR DIGITAL -55C-125C 6TSOP | 12000 |
|
RFQ | |
DISTI #
PCT2075GVX
|
EBV Elektronik | Temp Sensor Digital Serial 2Wire I2C 6Pin TSOP TR (Alt: PCT2075GVX) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | EBV - 0 |
|
Buy Now | |
|
Vyrian | Other Function Semiconductors | 5056 |
|
RFQ | |
|
Win Source Electronics | IC SENSOR TEMP I2C/SMBUS 6TSOP | 14358 |
|
$8.1250 / $12.1875 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PCT2075GVX
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PCT2075GVX
NXP Semiconductors
PCT2075 - I²C-bus Fm+, 1 degree C accuracy, digital temperature sensor and thermal watchdog TSOP 6-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | TSOP | |
Package Description | TSOP-6 | |
Pin Count | 6 | |
Manufacturer Package Code | SOT1353-1 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | NXP |
The PCT2075GVX can operate from -40°C to 125°C, making it suitable for automotive and industrial applications.
The PCT2075GVX has a built-in over-temperature protection feature that shuts down the device when the junction temperature exceeds 150°C, preventing damage to the device.
The typical current consumption of the PCT2075GVX is around 1.5 mA, making it suitable for battery-powered applications.
Yes, the PCT2075GVX can be used in high-voltage applications up to 40V, making it suitable for automotive and industrial applications.
The PCT2075GVX has an accuracy of ±1°C over the operating temperature range, making it suitable for applications that require high accuracy temperature measurement.