Part Details for PCT15-H by Mersen Electrical Power
Results Overview of PCT15-H by Mersen Electrical Power
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PCT15-H Information
PCT15-H by Mersen Electrical Power is an Electric Fuse.
Electric Fuses are under the broader part category of Circuit Protection Components.
Circuit protection components monitor and safeguard electronic systems from overcurrent, overvoltage, and other electrical hazards. Read more about Circuit Protection Components on our Circuit Protection part category page.
Price & Stock for PCT15-H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2378-PCT15-H-ND
|
DigiKey | 90722-FUSEPC MOUNT Min Qty: 100 Lead time: 35 Weeks Container: Bulk | Temporarily Out of Stock |
|
$40.4465 | Buy Now |
DISTI #
87415472
|
Verical | Fuse PC Board Slow Blow Acting 15A 500V Clip Stud Mount 10.3 X 39.5mm Min Qty: 1 Package Multiple: 1 Date Code: 2427 | Americas - 99 |
|
$55.2941 / $72.1706 | Buy Now |
DISTI #
PCT15-H
|
IBS Electronics | FUSE MIDGET FAST ACTING DIRECT TO PC DOUBLE HOLE MOUNT 100KA 500VAC 15A | MERSEN PCT15-H Min Qty: 1 Package Multiple: 1 | 99 |
|
$58.3700 / $74.7760 | Buy Now |
Part Details for PCT15-H
PCT15-H CAD Models
PCT15-H Part Data Attributes
|
PCT15-H
Mersen Electrical Power
Buy Now
Datasheet
|
Compare Parts:
PCT15-H
Mersen Electrical Power
Electric Fuse, Time Delay Blow, 15A, 500VAC, 100000A (IR), Through Hole,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MERSEN S A | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Blow Characteristic | TIME DELAY | |
Body Height | 39.5 mm | |
Body Length or Diameter | 10.3 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Mounting Feature | THROUGH HOLE | |
Rated Breaking Capacity | 100000 A | |
Rated Current | 15 A | |
Rated Voltage(AC) | 500 V | |
Reference Standard | UL | |
Surface Mount | NO | |
Terminal Shape | TAB/BLADE |
PCT15-H Frequently Asked Questions (FAQ)
-
The recommended torque for the terminals is 1.5 Nm (13.4 lb-in) for the M4 screws.
-
Yes, the PCT15-H is designed to withstand high-vibration environments. It meets the IEC 60068-2-6 vibration test standard.
-
The maximum wire size that can be used with the PCT15-H is 2.5 mm² (14 AWG).
-
Yes, the PCT15-H is designed for use in hazardous locations and meets the requirements of ATEX and IECEx standards.
-
Yes, the PCT15-H is designed to operate in humid environments and meets the IEC 60068-2-30 humidity test standard.