Part Details for PCT15-H by Ferraz Shawmut
Results Overview of PCT15-H by Ferraz Shawmut
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PCT15-H Information
PCT15-H by Ferraz Shawmut is an Electric Fuse.
Electric Fuses are under the broader part category of Circuit Protection Components.
Circuit protection components monitor and safeguard electronic systems from overcurrent, overvoltage, and other electrical hazards. Read more about Circuit Protection Components on our Circuit Protection part category page.
Price & Stock for PCT15-H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Fuse PC Board Slow Blow Acting 15A 500V Clip Stud Mount 10.3 X 39.5mm RoHS: Compliant |
99 In Stock |
|
$44.9000 / $57.5200 | Buy Now |
|
Master Electronics | Fuse PC Board Slow Blow Acting 15A 500V Clip Stud Mount 10.3 X 39.5mm RoHS: Compliant |
99 In Stock |
|
$44.9000 / $57.5200 | Buy Now |