-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Alloy, 1W, 0.02ohm, 0.1414V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PCS1206DR0200ET by Ohmite Mfg Co is a Metal Alloy Resistor.
Metal Alloy Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AH5324
|
Newark | Res, 0R02, 1W, 1206, Metal Alloy, Resistance:0.02Ohm, Product Range:Pcs Series, Resistor Case/Package:1206 [3216 Metric], Power Rating:1W, Resistance Tolerance:± 0.5%, Resistor Technology:Metal Alloy, Product Length:3.2Mm Rohs Compliant: Yes |Ohmite PCS1206DR0200ET RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 911 |
|
$0.0470 | Buy Now |
DISTI #
273-PCS1206DR0200ETCT-ND
|
DigiKey | 1W 0.020 OHMS 0.5% 1206 Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4699 In Stock |
|
$0.2750 / $1.1400 | Buy Now |
DISTI #
588-PCS1206DR0200ET
|
Mouser Electronics | Current Sense Resistors - SMD 1W 0.020 OHMS 0.5% RoHS: Compliant | 7826 |
|
$0.2950 / $0.9900 | Buy Now |
DISTI #
V36:1790_28699741
|
Arrow Electronics | Res Metal Alloy 1206 0.02 Ohm 0.5% 1W ±50ppm/°C Pad SMD T/R RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks Date Code: 2504 | Americas - 5000 |
|
$0.9121 / $0.9501 | Buy Now |
DISTI #
72491031
|
RS | Current Sense Resistors - SMDPCS Series Low Res Val Chip Resistors Min Qty: 5000 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4240 / $0.4990 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1410 / $0.3438 | Buy Now |
DISTI #
87744424
|
Verical | Res Metal Alloy 1206 0.02 Ohm 0.5% 1W ±50ppm/°C Pad SMD T/R RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Date Code: 2504 | Americas - 5000 |
|
$0.9121 / $0.9501 | Buy Now |
DISTI #
PCS1206DR0200ET
|
TTI | Current Sense Resistors - SMD 1W 0.020 OHMS 0.5% RoHS: Compliant pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 10000 In Stock |
|
$0.2570 / $0.2670 | Buy Now |
DISTI #
PCS1206DR0200ET
|
Richardson RFPD | METAL FILM RESISTOR RoHS: Compliant Min Qty: 5000 | 0 |
|
$0.1400 / $0.3000 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.1410 / $0.3438 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PCS1206DR0200ET
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
PCS1206DR0200ET
Ohmite Mfg Co
Fixed Resistor, Metal Alloy, 1W, 0.02ohm, 0.1414V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Ohmite | |
Additional Feature | HIGH PRECISION | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 170 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.43 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.65 mm | |
Packing Method | TR, 7 Inch | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 0.02 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 0.1 V |
The thermal resistance of the PCS1206DR0200ET is typically around 20-30°C/W, depending on the PCB layout and airflow. This information is usually provided in the manufacturer's application notes or can be obtained by contacting Ohmite's technical support.
The PCS1206DR0200ET is a general-purpose resistor and not specifically designed for high-frequency applications. While it may work in some high-frequency circuits, its performance may degrade due to parasitic inductance and capacitance. For high-frequency applications, it's recommended to use resistors specifically designed for high-frequency use, such as those with a high self-resonant frequency.
The PCS1206DR0200ET has a maximum operating temperature of 150°C, which is relatively high for a standard thick-film resistor. However, its power rating decreases with temperature, and it's essential to derate the power accordingly to ensure reliable operation. For extremely high-temperature applications, consider using resistors with a higher temperature rating, such as those made with thin-film or metal-film technology.
The PCS1206DR0200ET is a standard thick-film resistor and may not be suitable for high-vibration or high-shock environments. Ohmite offers specialized resistors with enhanced mechanical robustness, such as their VSH series, which are designed to withstand harsh environmental conditions.
Yes, the PCS1206DR0200ET is RoHS (Restriction of Hazardous Substances) and REACH (Registration, Evaluation, Authorization, and Restriction of Chemicals) compliant, meeting the European Union's regulations for environmental protection.