Part Details for PCS-96FD2KP-A by Honda Tsushin Kogyo Co Ltd
Results Overview of PCS-96FD2KP-A by Honda Tsushin Kogyo Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PCS-96FD2KP-A Information
PCS-96FD2KP-A by Honda Tsushin Kogyo Co Ltd is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for PCS-96FD2KP-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 304 |
|
$11.2000 / $15.7500 | Buy Now |
Part Details for PCS-96FD2KP-A
PCS-96FD2KP-A CAD Models
PCS-96FD2KP-A Part Data Attributes
|
PCS-96FD2KP-A
Honda Tsushin Kogyo Co Ltd
Buy Now
Datasheet
|
Compare Parts:
PCS-96FD2KP-A
Honda Tsushin Kogyo Co Ltd
Board Connector, 96 Contact(s), 2 Row(s), Female, Straight, Solder Terminal,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | HONDA TSUSHIN KOGYO CO LTD | |
Reach Compliance Code | unknown | |
Additional Feature | STAGGERED CONFIGURATION | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 96 | |
UL Flammability Code | 94V-0 |
Alternate Parts for PCS-96FD2KP-A
This table gives cross-reference parts and alternative options found for PCS-96FD2KP-A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PCS-96FD2KP-A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
71958-448V | Amphenol Communications Solutions | Check for Price | Board Connector, 96 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, | PCS-96FD2KP-A vs 71958-448V |
12796KEF-T-N | Amphenol Corporation | Check for Price | Board Connector, 96 Contact(s), 2 Row(s), Female, Right Angle, Surface Mount Terminal, Receptacle, | PCS-96FD2KP-A vs 12796KEF-T-N |
12796SF-X1-N | Amphenol Corporation | Check for Price | Board Connector, 96 Contact(s), 2 Row(s), Female, Crimp Terminal, Receptacle | PCS-96FD2KP-A vs 12796SF-X1-N |
93696-748 | Amphenol FCi | Check for Price | Board Connector, 96 Contact(s), 2 Row(s), Female, Straight, Solder Terminal | PCS-96FD2KP-A vs 93696-748 |
71973-6848 | Molex | Check for Price | Board Connector, 96 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, Receptacle | PCS-96FD2KP-A vs 71973-6848 |
91092-048 | Amphenol FCi | Check for Price | Board Connector, 96 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal | PCS-96FD2KP-A vs 91092-048 |
79948-448LF | Amphenol Communications Solutions | Check for Price | Board Connector, 96 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, LEAD FREE | PCS-96FD2KP-A vs 79948-448LF |
67119-048 | Amphenol Communications Solutions | Check for Price | Board Connector, 96 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, | PCS-96FD2KP-A vs 67119-048 |
95239-348 | Amphenol FCi | Check for Price | Board Connector, 96 Contact(s), 2 Row(s), Female, Straight, Solder Terminal | PCS-96FD2KP-A vs 95239-348 |
90673-648 | Amphenol FCi | Check for Price | Board Connector, 96 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal | PCS-96FD2KP-A vs 90673-648 |