Part Details for PCN10-16P-2.54DS(72) by Hirose Electric Co Ltd
Results Overview of PCN10-16P-2.54DS(72) by Hirose Electric Co Ltd
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PCN10-16P-2.54DS(72) Information
PCN10-16P-2.54DS(72) by Hirose Electric Co Ltd is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TPS22954DSQR | Texas Instruments | 5.7V, 5A, 14mΩ Load Switch with Voltage Monitoring and Quick Output Discharge 10-WSON -40 to 105 |
Price & Stock for PCN10-16P-2.54DS(72)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK8255
|
Newark | Iec603-2/Din41612 Standard Compliant Products |Hirose/hrs PCN10-16P-2.54DS(72) RoHS: Not Compliant Min Qty: 40 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.6000 / $2.9600 | Buy Now |
DISTI #
H124223-ND
|
DigiKey | CONN DIN HDR 16POS Min Qty: 1 Lead time: 16 Weeks Container: Tray |
19 In Stock |
|
$1.7793 / $3.0900 | Buy Now |
DISTI #
PCN10-16P-2.54DS(72)
|
Avnet Americas | - Trays (Alt: PCN10-16P-2.54DS(72)) RoHS: Not Compliant Min Qty: 40 Package Multiple: 40 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$1.8056 / $1.9240 | Buy Now |
DISTI #
798-PCN1016P254DS72
|
Mouser Electronics | DIN 41612 Connectors 16P R/A PIN HDR T/H PCN 10 SERIES RoHS: Compliant | 0 |
|
$1.6200 / $3.0900 | Order Now |
DISTI #
85247080
|
Verical | Conn DIN 41612 HDR 16 POS 2.54mm Solder RA Thru-Hole Tray RoHS: Compliant Min Qty: 43 Package Multiple: 1 Date Code: 2401 | Americas - 120 |
|
$2.3358 | Buy Now |
DISTI #
87729281
|
Verical | Conn DIN 41612 HDR 16 POS 2.54mm Solder RA Thru-Hole Tray RoHS: Compliant Min Qty: 31 Package Multiple: 1 Date Code: 2449 | Americas - 39 |
|
$2.8400 | Buy Now |
|
Quest Components | 96 |
|
$2.1400 / $3.2100 | Buy Now | |
DISTI #
000000000003979851
|
Sager | DIN 41612 Connectors 16P R/A PIN HDR T/H PCN 10 SERIES | 0 |
|
Buy Now | |
DISTI #
CL0583-0230-9-72
|
Avnet Abacus | - Tape and Reel (Alt: CL0583-0230-9-72) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 14 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for PCN10-16P-2.54DS(72)
PCN10-16P-2.54DS(72) CAD Models
PCN10-16P-2.54DS(72) Part Data Attributes
|
PCN10-16P-2.54DS(72)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
PCN10-16P-2.54DS(72)
Hirose Electric Co Ltd
Board Euro Connector, 16 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Gray Insulator
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Hirose | |
Body Breadth | 0.339 inch | |
Body Length | 1.301 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | YES | |
Dielectric Withstanding Voltage | 1000VAC V | |
Durability | 500 Cycles | |
Filter Feature | NO | |
Insulator Color | GRAY | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Name of Rows Loaded | A,B | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 2 A | |
Reference Standard | UL | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 16 |
Alternate Parts for PCN10-16P-2.54DS(72)
This table gives cross-reference parts and alternative options found for PCN10-16P-2.54DS(72). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PCN10-16P-2.54DS(72), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SSHR-104-D-04-G | Major League Electronics | Check for Price | Board Connector, 8 Contact(s), 2 Row(s), Female, Right Angle, 0.1 inch Pitch, Solder Kinked Leads Terminal, Black Insulator, Plug | PCN10-16P-2.54DS(72) vs SSHR-104-D-04-G |
8806-140-170SD | KEL Corporation | Check for Price | Board Connector, 140 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Black Insulator, Receptacle | PCN10-16P-2.54DS(72) vs 8806-140-170SD |
HSSHR-104-D-02-G-LT | Major League Electronics | Check for Price | Board Connector, 8 Contact(s), 2 Row(s), Female, Right Angle, 0.1 inch Pitch, Solder Kinked Leads Terminal, Plug | PCN10-16P-2.54DS(72) vs HSSHR-104-D-02-G-LT |
SSHR-104-D-02-G | Major League Electronics | Check for Price | Board Connector, 8 Contact(s), 2 Row(s), Female, Right Angle, 0.1 inch Pitch, Solder Kinked Leads Terminal, Black Insulator, Plug | PCN10-16P-2.54DS(72) vs SSHR-104-D-02-G |
PCN10-16P-2.54DS(72) Frequently Asked Questions (FAQ)
-
The recommended torque is 0.5 N·m to 1.5 N·m, but it's recommended to consult the datasheet or contact Hirose Electric Co Ltd for specific guidance.
-
Yes, the PCN10-16P-2.54DS(72) connector is designed to withstand vibrations and is suitable for use in high-vibration applications. However, it's recommended to consult the datasheet and perform thorough testing to ensure the connector meets the specific requirements of your application.
-
The maximum operating temperature of the PCN10-16P-2.54DS(72) connector is 125°C, but it's recommended to consult the datasheet for specific temperature ratings and derating information.
-
Yes, the PCN10-16P-2.54DS(72) connector is compatible with lead-free soldering processes, but it's recommended to consult the datasheet and follow the recommended soldering profile to ensure reliable connections.
-
The recommended mating cycle for the PCN10-16P-2.54DS(72) connector is 500 cycles, but it's recommended to consult the datasheet and perform thorough testing to ensure the connector meets the specific requirements of your application.