-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
15 Vdc, 0.067 A, 1 W, 4.5~5.5 Vdc Input Range
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PCN1-S5-S15-M by CUI Inc is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93AJ3877
|
Newark | Dc-Dc Unregulated Power Supply Module |Cui PCN1-S5-S15-M RoHS: Not Compliant Min Qty: 430 Package Multiple: 1 Date Code: 0 Container: Bulk | 85 |
|
$4.5900 | Buy Now |
DISTI #
PCN1-S5-S15-M-ND
|
DigiKey | DC DC CONVERTER 15V 1W Min Qty: 430 Lead time: 13 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$3.7953 | Buy Now |
DISTI #
490-PCN1-S5-S15-M
|
Mouser Electronics | Isolated DC/DC Converters - SMD 4.5-5.5Vin 15Vout 67mA 1W Iso SMT RoHS: Compliant | 0 |
|
$3.9300 / $5.4500 | Order Now |
|
Onlinecomponents.com | Module DC-DC 5VIN 1-OUT 15V 0.067A 1W 5-Pin SMD Module Standard RoHS: Compliant |
85 Partner Stock |
|
$4.7100 / $7.6500 | Buy Now |
|
Master Electronics | Module DC-DC 5VIN 1-OUT 15V 0.067A 1W 5-Pin SMD Module Standard RoHS: Compliant |
85 Partner Stock |
|
$4.7100 / $7.6500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PCN1-S5-S15-M
CUI Inc
Buy Now
Datasheet
|
Compare Parts:
PCN1-S5-S15-M
CUI Inc
15 Vdc, 0.067 A, 1 W, 4.5~5.5 Vdc Input Range
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CUI INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2018-06-13 | |
Samacsys Manufacturer | CUI Inc. | |
Analog IC - Other Type | DC-DC UNREGULATED POWER SUPPLY MODULE | |
Approvals | EN | |
Efficiency (Main Output) | 79% | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-PDMA-G5 | |
Length | 13.7 mm | |
Line Regulation-Max | 1.2% | |
Load Regulation-Max | 10% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 67 A | |
Output Voltage-Max | 15.45 V | |
Output Voltage-Min | 14.55 V | |
Output Voltage-Nom | 15 V | |
Package Body Material | PLASTIC | |
Package Code | DMA | |
Package Equivalence Code | MODULE,5/8LEAD,.44 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | REVERSE POLARITY PROTECTION, SHORT CIRCUIT | |
Ripple Voltage (Main Out) | 0.0265 Vrms | |
Screening Level | EN 62368-1 | |
Seated Height-Max | 7.95 mm | |
Surface Mount | YES | |
Technology | HYBRID | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 1 W | |
Trim/Adjustable Output | NO | |
Width | 9.2 mm |
This table gives cross-reference parts and alternative options found for PCN1-S5-S15-M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PCN1-S5-S15-M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PCN1-S5-S15-M-TR | CUI Inc | Check for Price | DC-DC Unregulated Power Supply Module | PCN1-S5-S15-M vs PCN1-S5-S15-M-TR |
CUI Inc recommends a PCB layout with a solid ground plane, minimal trace lengths, and a decoupling capacitor (e.g., 10uF) between the input and output pins to ensure stable operation and minimize EMI.
While the PCN1-S5-S15-M is rated for operation up to 85°C, it's essential to consider derating the output power and ensuring adequate airflow to prevent overheating. Consult with CUI Inc or a thermal expert for specific guidance.
To ensure EMC, follow proper PCB design and layout guidelines, use a metal enclosure, and consider adding EMI filters or shielding to the input and output lines. CUI Inc also recommends following relevant industry standards (e.g., EN 55022, CISPR 22).
The PCN1-S5-S15-M can support a maximum capacitive load of 10uF to 22uF, depending on the specific application and output voltage. Exceeding this limit may cause instability or oscillation. Consult with CUI Inc for specific guidance.
While it's technically possible to parallel multiple PCN1-S5-S15-M converters, it's not recommended due to potential synchronization issues and increased complexity. Instead, consider using a single higher-power converter or consulting with CUI Inc for a custom solution.