Part Details for PCN1-S5-S15-M-TR by CUI Inc
Results Overview of PCN1-S5-S15-M-TR by CUI Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PCN1-S5-S15-M-TR Information
PCN1-S5-S15-M-TR by CUI Inc is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for PCN1-S5-S15-M-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PCN1-S5-S15-M-TR-ND
|
DigiKey | DC DC CONVERTER 15V 1W Min Qty: 430 Lead time: 31 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$5.1599 | Buy Now |
DISTI #
490-PCN1-S5-S15-M-TR
|
Mouser Electronics | Isolated DC/DC Converters - SMD 1W 5Vin 15Vout SMT 67mA Iso UnReg TR RoHS: Compliant | 0 |
|
$4.6200 / $4.6300 | Order Now |
|
Onlinecomponents.com | 1 W, 1:1 Input Voltage Range, Single/Dual Unregulated Output, 8 Pin SMT, 1,500 Vdc Isolation, Dc-Dc Converter - 15 Vdc, 0.067 A, 1 W, 4.5~5.5 Vdc Input Range RoHS: Compliant | Alternative Product Available |
|
$4.1600 / $8.7000 | Buy Now |
DISTI #
000000000006360130
|
Sager | Isolated DC/DC Converters - SMD 1W 5Vin 15Vout SMT 67mA Iso UnReg TR Min Qty: 1 | 0 |
|
$4.4800 / $5.1700 | Buy Now |
|
Master Electronics | 1 W, 1:1 Input Voltage Range, Single/Dual Unregulated Output, 8 Pin SMT, 1,500 Vdc Isolation, Dc-Dc Converter - 15 Vdc, 0.067 A, 1 W, 4.5~5.5 Vdc Input Range RoHS: Compliant | Alternative Product Available |
|
$4.1600 / $8.7000 | Buy Now |
Part Details for PCN1-S5-S15-M-TR
PCN1-S5-S15-M-TR CAD Models
PCN1-S5-S15-M-TR Part Data Attributes
|
PCN1-S5-S15-M-TR
CUI Inc
Buy Now
Datasheet
|
Compare Parts:
PCN1-S5-S15-M-TR
CUI Inc
DC-DC Unregulated Power Supply Module
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CUI INC | |
Package Description | SMT-8/5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2018-06-13 | |
Samacsys Manufacturer | CUI Inc. | |
Analog IC - Other Type | DC-DC UNREGULATED POWER SUPPLY MODULE | |
Approvals | EN | |
Efficiency (Main Output) | 79% | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-PDMA-G5 | |
Length | 13.7 mm | |
Line Regulation-Max | 1.2% | |
Load Regulation-Max | 10% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.067 A | |
Output Voltage-Max | 15.45 V | |
Output Voltage-Min | 14.55 V | |
Output Voltage-Nom | 15 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Protections | SHORT CIRCUIT | |
Ripple Voltage (Main Out) | 0.0265125 Vrms | |
Seated Height-Max | 7.95 mm | |
Surface Mount | YES | |
Technology | HYBRID | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Total Power Output-Max | 1 W | |
Trim/Adjustable Output | NO | |
Width | 9.2 mm |
Alternate Parts for PCN1-S5-S15-M-TR
This table gives cross-reference parts and alternative options found for PCN1-S5-S15-M-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PCN1-S5-S15-M-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PCN1-S5-S15-M | CUI Inc | $4.5900 | 15 Vdc, 0.067 A, 1 W, 4.5~5.5 Vdc Input Range | PCN1-S5-S15-M-TR vs PCN1-S5-S15-M |
PDSE1-S5-S15-M-TR | CUI Inc | Check for Price | DC-DC Unregulated Power Supply Module | PCN1-S5-S15-M-TR vs PDSE1-S5-S15-M-TR |
PCN1-S5-S15-M-TR Frequently Asked Questions (FAQ)
-
CUI recommends a PCB layout with a solid ground plane and thermal vias to dissipate heat. A minimum of 1 oz copper thickness is recommended. For thermal management, a heat sink or thermal interface material can be used to reduce thermal resistance.
-
CUI recommends securing the module with screws or adhesive to prevent movement. Additionally, using a conformal coating and potting the module can help protect it from vibration and environmental factors.
-
CUI recommends following the guidelines in the datasheet for input and output filter capacitance. Exceeding the recommended values may affect the module's performance and stability.
-
Yes, the PCN1-S5-S15-M-TR can be used in redundant or parallel configurations. However, CUI recommends consulting with their application engineers to ensure proper design and implementation.
-
Lead time and MOQ may vary depending on the region and availability. It's best to contact CUI's sales team or authorized distributors for the most up-to-date information.