Part Details for PCN1-S5-S12-M-TR by CUI Inc
Results Overview of PCN1-S5-S12-M-TR by CUI Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PCN1-S5-S12-M-TR Information
PCN1-S5-S12-M-TR by CUI Inc is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for PCN1-S5-S12-M-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
102-3921-1-ND
|
DigiKey | DC DC CONVERTER 12V 1W Min Qty: 1 Lead time: 31 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$5.0974 / $6.0400 | Buy Now |
DISTI #
490-PCN1-S5-S12-M-TR
|
Mouser Electronics | Isolated DC/DC Converters - SMD 1W 5Vin 12Vout SMT 84mA Iso UnReg TR RoHS: Compliant | 402 |
|
$4.4600 / $5.7300 | Buy Now |
|
Onlinecomponents.com | 1 W, 1:1 Input Voltage Range, Single/Dual Unregulated Output, 8 Pin SMT, 1,500 Vdc Isolation, Dc-Dc Converter - 12 Vdc, 0.084 A, 1 W, 4.5~5.5 Vdc Input Range RoHS: Compliant | Alternative Product Available |
|
$4.1600 / $8.7000 | Buy Now |
DISTI #
000000000006360128
|
Sager | Isolated DC/DC Converters - SMD 1W 5Vin 12Vout SMT 84mA Iso UnReg TR Min Qty: 1 | 0 |
|
$4.4800 / $5.1700 | Buy Now |
|
Master Electronics | 1 W, 1:1 Input Voltage Range, Single/Dual Unregulated Output, 8 Pin SMT, 1,500 Vdc Isolation, Dc-Dc Converter - 12 Vdc, 0.084 A, 1 W, 4.5~5.5 Vdc Input Range RoHS: Compliant | Alternative Product Available |
|
$4.1600 / $8.7000 | Buy Now |
Part Details for PCN1-S5-S12-M-TR
PCN1-S5-S12-M-TR CAD Models
PCN1-S5-S12-M-TR Part Data Attributes
|
PCN1-S5-S12-M-TR
CUI Inc
Buy Now
Datasheet
|
Compare Parts:
PCN1-S5-S12-M-TR
CUI Inc
DC/DC CONVERTER 12V 1W
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CUI INC | |
Package Description | SMT-8/5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2018-06-13 | |
Samacsys Manufacturer | CUI Inc. | |
Analog IC - Other Type | DC-DC UNREGULATED POWER SUPPLY MODULE | |
Approvals | EN | |
Efficiency (Main Output) | 79% | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-PDMA-G5 | |
Length | 13.7 mm | |
Line Regulation-Max | 1.2% | |
Load Regulation-Max | 10% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.084 A | |
Output Voltage-Max | 12.36 V | |
Output Voltage-Min | 11.64 V | |
Output Voltage-Nom | 12 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Protections | SHORT CIRCUIT | |
Ripple Voltage (Main Out) | 0.0265125 Vrms | |
Seated Height-Max | 7.95 mm | |
Surface Mount | YES | |
Technology | HYBRID | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Total Power Output-Max | 1 W | |
Trim/Adjustable Output | NO | |
Width | 9.2 mm |
Alternate Parts for PCN1-S5-S12-M-TR
This table gives cross-reference parts and alternative options found for PCN1-S5-S12-M-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PCN1-S5-S12-M-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PCN1-S5-S12-M | CUI Inc | $5.0647 | 12 Vdc, 0.084 A, 1 W, 4.5~5.5 Vdc Input Range | PCN1-S5-S12-M-TR vs PCN1-S5-S12-M |
PDSE1-S5-S12-M-TR | CUI Inc | Check for Price | DC-DC Unregulated Power Supply Module | PCN1-S5-S12-M-TR vs PDSE1-S5-S12-M-TR |
PCN1-S5-S12-M-TR Frequently Asked Questions (FAQ)
-
CUI Inc provides a recommended PCB layout and land pattern in their application notes or design guides, which can be found on their website or by contacting their technical support. It's essential to follow these guidelines to ensure proper thermal performance and reliability.
-
To ensure the input voltage stays within the recommended range, you can use a voltage regulator or a voltage supervisor IC to regulate the input voltage. Additionally, you can add input voltage monitoring and protection circuits to prevent damage from overvoltage or undervoltage conditions.
-
The maximum ambient temperature for the PCN1-S5-S12-M-TR is typically 85°C, but it can vary depending on the specific model and application. As the ambient temperature increases, the converter's efficiency and reliability may decrease. It's essential to ensure proper airflow and heat sinking to maintain the converter's performance and longevity.
-
While the PCN1-S5-S12-M-TR is designed to be rugged, it's still important to ensure that the converter is properly secured and mounted to withstand high-vibration or high-shock environments. CUI Inc may provide additional guidance or recommendations for such applications.
-
To troubleshoot issues with the PCN1-S5-S12-M-TR, start by reviewing the datasheet and application notes, and then check the input voltage, output voltage, and current. Use an oscilloscope to monitor the output voltage and current waveforms. Also, ensure proper thermal management and check for any signs of physical damage or wear.