Part Details for PCN1-S5-D15-M-TR by CUI Inc
Results Overview of PCN1-S5-D15-M-TR by CUI Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PCN1-S5-D15-M-TR Information
PCN1-S5-D15-M-TR by CUI Inc is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for PCN1-S5-D15-M-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
102-5676-1-ND
|
DigiKey | DC DC CONVERTER +/-15V 1W Min Qty: 1 Lead time: 31 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$5.1599 / $6.6100 | Buy Now |
DISTI #
490-PCN1-S5-D15-M-TR
|
Mouser Electronics | Isolated DC/DC Converters - SMD 1W 5Vin +/-15V SMT +/-33mA Iso UnReg TR RoHS: Compliant | 0 |
|
$4.8600 / $6.2300 | Order Now |
|
Onlinecomponents.com | 1 W, 1:1 Input Voltage Range, Single/Dual Unregulated Output, 8 Pin SMT, 1,500 Vdc Isolation, Dc-Dc Converter - 15/-15 Vdc, 0.033/-0.033 A, 1 W, 4.5~5.5 Vdc Input Range RoHS: Compliant | 0 |
|
$4.1600 / $8.7000 | Buy Now |
DISTI #
000000000006360124
|
Sager | Isolated DC/DC Converters - SMD 1W 5Vin +/-15V SMT +/-33mA Iso UnReg TR Min Qty: 1 | 0 |
|
$4.4800 / $5.1700 | Buy Now |
Part Details for PCN1-S5-D15-M-TR
PCN1-S5-D15-M-TR CAD Models
PCN1-S5-D15-M-TR Part Data Attributes
|
PCN1-S5-D15-M-TR
CUI Inc
Buy Now
Datasheet
|
Compare Parts:
PCN1-S5-D15-M-TR
CUI Inc
DC-DC Unregulated Power Supply Module
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CUI INC | |
Package Description | SMT-10/6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2018-06-13 | |
Samacsys Manufacturer | CUI Inc. | |
Analog IC - Other Type | DC-DC UNREGULATED POWER SUPPLY MODULE | |
Approvals | EN | |
Efficiency (Main Output) | 78% | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-PDMA-G6 | |
Length | 16.2 mm | |
Line Regulation-Max | 1.2% | |
Load Regulation-Max | 10% | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.033 A | |
Output Voltage-Max | 15.45 V | |
Output Voltage-Min | 14.55 V | |
Output Voltage-Nom | 15 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Protections | SHORT CIRCUIT | |
Ripple Voltage (Main Out) | 0.0265125 Vrms | |
Seated Height-Max | 7.95 mm | |
Surface Mount | YES | |
Technology | HYBRID | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Total Power Output-Max | 1 W | |
Trim/Adjustable Output | NO | |
Width | 9.2 mm |