-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
106dB SNR Stereo DAC (S/W Control) 16-SSOP -25 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PCM1782DBQ by Texas Instruments is a Digital to Analog Converter.
Digital to Analog Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-PCM1782DBQ-TI-ND
|
DigiKey | IC DAC/AUDIO 24BIT 200K 16SSOP Min Qty: 130 Lead time: 18 Weeks Container: Bulk MARKETPLACE PRODUCT |
1353 In Stock |
|
$2.3100 | Buy Now |
DISTI #
296-17961-5-ND
|
DigiKey | IC DAC/AUDIO 24BIT 200K 16SSOP Min Qty: 130 Lead time: 18 Weeks Container: Tube | Temporarily Out of Stock |
|
$2.8473 | Buy Now |
DISTI #
595-PCM1782DBQ
|
Mouser Electronics | Audio D/A Converter ICs 24-Bit 192kHz Ster D elta-Sig Audio DAC A 595-PCM1782DBQR RoHS: Compliant | 51 |
|
$2.6500 / $6.4200 | Buy Now |
DISTI #
86281750
|
Verical | DAC 2-CH Delta-Sigma 24-bit 16-Pin SSOP Tube RoHS: Compliant Min Qty: 143 Package Multiple: 1 | Americas - 1150 |
|
$2.2250 / $2.6375 | Buy Now |
|
Rochester Electronics | PCM1782 106dB SNR Stereo DAC (S/W Control) RoHS: Compliant Status: Active Min Qty: 1 | 1353 |
|
$1.7800 / $2.2200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PCM1782DBQ
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
PCM1782DBQ
Texas Instruments
106dB SNR Stereo DAC (S/W Control) 16-SSOP -25 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SSOP-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog Output Voltage-Max | 4.29 V | |
Analog Output Voltage-Min | ||
Converter Type | D/A CONVERTER | |
Input Bit Code | 2'S COMPLEMENT BINARY | |
Input Format | SERIAL | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 24 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 0.192 MHz | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 40 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for PCM1782DBQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PCM1782DBQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PCM1780DBQR | Texas Instruments | $0.7659 | 106dB SNR Stereo DAC (S/W Control) 16-SSOP | PCM1782DBQ vs PCM1780DBQR |
PCM1780DBQ | Texas Instruments | $0.8783 | 106dB SNR Stereo DAC (S/W Control) 16-SSOP -20 to 85 | PCM1782DBQ vs PCM1780DBQ |
PCM1781DBQR | Texas Instruments | $1.0793 | 106dB SNR Stereo DAC (H/W Control) 16-SSOP -25 to 85 | PCM1782DBQ vs PCM1781DBQR |
PCM1782DBQR | Texas Instruments | $1.2277 | 106dB SNR Stereo DAC (S/W Control) 16-SSOP -25 to 85 | PCM1782DBQ vs PCM1782DBQR |
PCM1781DBQ | Texas Instruments | $2.4862 | 106dB SNR Stereo DAC (H/W Control) 16-SSOP -25 to 85 | PCM1782DBQ vs PCM1781DBQ |
PCM1782DBQG4 | Texas Instruments | Check for Price | 106dB SNR Stereo DAC (S/W Control) 16-SSOP -25 to 85 | PCM1782DBQ vs PCM1782DBQG4 |
PCM1782DBQRG4 | Texas Instruments | Check for Price | SERIAL INPUT LOADING, 24-BIT DAC, PDSO16, 0.150 INCH, GREEN, PLASTIC, SSOP-16 | PCM1782DBQ vs PCM1782DBQRG4 |
PCM1780DBQRG4 | Texas Instruments | Check for Price | SERIAL INPUT LOADING, 24-BIT DAC, PDSO16, 0.150 INCH, GREEN, PLASTIC, SSOP-16 | PCM1782DBQ vs PCM1780DBQRG4 |
PCM1781DBQG4 | Texas Instruments | Check for Price | 106dB SNR Stereo DAC (H/W Control) 16-SSOP -25 to 85 | PCM1782DBQ vs PCM1781DBQG4 |
PCM1781DBQRG4 | Texas Instruments | Check for Price | SERIAL INPUT LOADING, 24-BIT DAC, PDSO16, 0.150 INCH, GREEN, PLASTIC, SSOP-16 | PCM1782DBQ vs PCM1781DBQRG4 |
The recommended power-up sequence is to apply VCC first, followed by VDD, and then the clock signal. This ensures that the internal voltage regulators are properly initialized.
To minimize noise and EMI, it is recommended to keep the analog and digital grounds separate, use a solid ground plane, and keep the clock signal traces short and away from the analog signal traces. Additionally, use decoupling capacitors and ferrite beads to filter out high-frequency noise.
The maximum clock frequency that can be used with the PCM1782DBQ is 256 fs (384 kHz), but it is recommended to use a clock frequency of 128 fs (192 kHz) or lower to ensure optimal performance and minimize jitter.
To configure the PCM1782DBQ for Master Clock Mode, set the MCLK pin to the desired clock frequency, and set the BCK pin to the desired bit clock frequency. Then, set the WS pin to the desired word select frequency, and set the SDIN pin to the desired serial data input.
The recommended termination scheme for the PCM1782DBQ's digital outputs is to use a 50-ohm resistor in series with a 50-pF capacitor to ground. This helps to reduce reflections and improve signal integrity.