-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
106dB SNR Stereo DAC (H/W Control) 16-SSOP -25 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PCM1781DBQR by Texas Instruments is a Digital to Analog Converter.
Digital to Analog Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-39142-1-ND
|
DigiKey | IC DAC/AUDIO 24BIT 200K 16SSOP Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4505 In Stock |
|
$1.1875 / $2.5100 | Buy Now |
DISTI #
595-PCM1781DBQR
|
Mouser Electronics | Audio D/A Converter ICs 24-Bit 192kHz Ster D elta-Sig Audio DAC A 595-PCM1781DBQ RoHS: Compliant | 3290 |
|
$1.1100 / $2.5100 | Buy Now |
|
Quest Components | 1040 |
|
$1.8555 / $3.7110 | Buy Now | |
DISTI #
PCM1781DBQR
|
Chip One Stop | Semiconductors RoHS: Compliant pbFree: Yes Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Cut Tape | 6922 |
|
$0.9500 / $2.4600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PCM1781DBQR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
PCM1781DBQR
Texas Instruments
106dB SNR Stereo DAC (H/W Control) 16-SSOP -25 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SSOP-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog Output Voltage-Max | 4.29 V | |
Analog Output Voltage-Min | ||
Converter Type | D/A CONVERTER | |
Input Bit Code | 2'S COMPLEMENT BINARY | |
Input Format | SERIAL | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 24 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 0.192 MHz | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 40 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for PCM1781DBQR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PCM1781DBQR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PCM1780DBQR | Texas Instruments | $0.7659 | 106dB SNR Stereo DAC (S/W Control) 16-SSOP | PCM1781DBQR vs PCM1780DBQR |
PCM1780DBQ | Texas Instruments | $0.8783 | 106dB SNR Stereo DAC (S/W Control) 16-SSOP -20 to 85 | PCM1781DBQR vs PCM1780DBQ |
PCM1782DBQR | Texas Instruments | $1.2277 | 106dB SNR Stereo DAC (S/W Control) 16-SSOP -25 to 85 | PCM1781DBQR vs PCM1782DBQR |
PCM1782DBQ | Texas Instruments | $1.8158 | 106dB SNR Stereo DAC (S/W Control) 16-SSOP -25 to 85 | PCM1781DBQR vs PCM1782DBQ |
PCM1781DBQ | Texas Instruments | $2.4862 | 106dB SNR Stereo DAC (H/W Control) 16-SSOP -25 to 85 | PCM1781DBQR vs PCM1781DBQ |
PCM1781DBQRG4 | Texas Instruments | Check for Price | SERIAL INPUT LOADING, 24-BIT DAC, PDSO16, 0.150 INCH, GREEN, PLASTIC, SSOP-16 | PCM1781DBQR vs PCM1781DBQRG4 |
PCM1782DBQRG4 | Texas Instruments | Check for Price | SERIAL INPUT LOADING, 24-BIT DAC, PDSO16, 0.150 INCH, GREEN, PLASTIC, SSOP-16 | PCM1781DBQR vs PCM1782DBQRG4 |
PCM1780DBQRG4 | Texas Instruments | Check for Price | SERIAL INPUT LOADING, 24-BIT DAC, PDSO16, 0.150 INCH, GREEN, PLASTIC, SSOP-16 | PCM1781DBQR vs PCM1780DBQRG4 |
PCM1781DBQG4 | Texas Instruments | Check for Price | 106dB SNR Stereo DAC (H/W Control) 16-SSOP -25 to 85 | PCM1781DBQR vs PCM1781DBQG4 |
PCM1782DBQG4 | Texas Instruments | Check for Price | 106dB SNR Stereo DAC (S/W Control) 16-SSOP -25 to 85 | PCM1781DBQR vs PCM1782DBQG4 |
The recommended power-up sequence is to apply VCC first, followed by VDD, and then the analog power supplies (VAA and VDA). This ensures that the internal voltage regulators are powered up correctly.
To optimize the analog filter performance, ensure that the analog power supplies (VAA and VDA) are well-filtered and decoupled, and that the analog input signals are properly terminated and filtered to prevent aliasing.
The maximum clock frequency supported by the PCM1781DBQR is 256 fs (where fs is the sampling frequency). For example, at a sampling frequency of 48 kHz, the maximum clock frequency is 12.288 MHz.
To configure the PCM1781DBQR for master clock mode, set the MCLK pin as an output by setting the MCLKOE bit in the Control Register. Then, set the desired clock frequency using the MCLKDIV bits in the Control Register.
To minimize noise and ensure optimal performance, keep the analog and digital signal traces separate, use a solid ground plane, and place decoupling capacitors close to the power pins. Also, avoid running digital signal traces near the analog input pins.