-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
106dB SNR Stereo DAC 28-SSOP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PCM1716E by Texas Instruments is a Digital to Analog Converter.
Digital to Analog Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86281582
|
Verical | DAC 2-CH Delta-Sigma 24-bit 28-Pin SSOP Tube RoHS: Compliant Min Qty: 55 Package Multiple: 1 Date Code: 1501 | Americas - 1833 |
|
$5.4625 / $6.8250 | Buy Now |
DISTI #
86282406
|
Verical | DAC 2-CH Delta-Sigma 24-bit 28-Pin SSOP Tube RoHS: Compliant Min Qty: 55 Package Multiple: 1 Date Code: 0201 | Americas - 163 |
|
$5.4625 / $6.8250 | Buy Now |
|
Rochester Electronics | D/A Converter, 1 Func, Serial Input Loading, PDSO28 RoHS: Compliant Status: Obsolete Min Qty: 1 | 2826 |
|
$4.3700 / $5.4600 | Buy Now |
|
Win Source Electronics | IC 24-BIT STEREO D/A 28-SSOP | 210 |
|
$3.0695 / $4.6041 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PCM1716E
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
PCM1716E
Texas Instruments
106dB SNR Stereo DAC 28-SSOP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SSOP | |
Package Description | GREEN, SSOP-28 | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog Output Voltage-Max | 3.41 V | |
Analog Output Voltage-Min | ||
Converter Type | D/A CONVERTER | |
Input Bit Code | 2'S COMPLEMENT | |
Input Format | SERIAL | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e4 | |
Length | 10.2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 24 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP28,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2 mm | |
Supply Current-Max | 45 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5.3 mm |
This table gives cross-reference parts and alternative options found for PCM1716E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PCM1716E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PCM1716E | Burr-Brown Corp | Check for Price | D/A Converter, 1 Func, Serial Input Loading, PDSO28, SSOP-28 | PCM1716E vs PCM1716E |
The recommended power-on sequence is to apply VCC first, followed by VDD, and then the analog power supplies (VAA and VCCO). This ensures that the internal voltage regulators are powered up correctly.
To configure the PCM1716E for master clock mode, set the MCKO pin to a logic high and connect an external clock source to the MCKI pin. The internal clock generator will then generate the required clock signals.
The maximum allowed capacitance on the analog input pins is 100 pF. Exceeding this value may affect the device's performance and stability.
To optimize the PCB layout, keep the analog and digital signal traces separate, use a solid ground plane, and minimize the length of the analog input traces. Also, ensure that the power supply decoupling capacitors are placed close to the device.
The recommended operating temperature range for the PCM1716E is -40°C to 85°C. Operating the device outside this range may affect its performance and reliability.