Datasheets
PCM1702U-J/2KE6 by: Texas Instruments

SERIAL INPUT LOADING, 0.2us SETTLING TIME, 20-BIT DAC, PDSO20, PLASTIC, SOP-20

Part Details for PCM1702U-J/2KE6 by Texas Instruments

Results Overview of PCM1702U-J/2KE6 by Texas Instruments

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Education and Research Environmental Monitoring Industrial Automation Audio and Video Systems Healthcare Agriculture Technology Medical Imaging Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Entertainment and Gaming

PCM1702U-J/2KE6 Information

PCM1702U-J/2KE6 by Texas Instruments is a Digital to Analog Converter.
Digital to Analog Converters are under the broader part category of Converters.

A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.

Price & Stock for PCM1702U-J/2KE6

Part # Distributor Description Stock Price Buy
Vyrian Peripheral ICs 597
RFQ

Part Details for PCM1702U-J/2KE6

PCM1702U-J/2KE6 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

PCM1702U-J/2KE6 Part Data Attributes

PCM1702U-J/2KE6 Texas Instruments
Buy Now Datasheet
Compare Parts:
PCM1702U-J/2KE6 Texas Instruments SERIAL INPUT LOADING, 0.2us SETTLING TIME, 20-BIT DAC, PDSO20, PLASTIC, SOP-20
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC
Part Package Code SOIC
Package Description SOP, SOP20,.3
Pin Count 20
Reach Compliance Code compliant
HTS Code 8542.39.00.01
Converter Type D/A CONVERTER
Input Bit Code 2'S COMPLEMENT BINARY
Input Format SERIAL
JESD-30 Code R-PDSO-G20
Length 12.6 mm
Negative Supply Voltage-Nom -5 V
Number of Bits 20
Number of Functions 1
Number of Terminals 20
Operating Temperature-Max 85 °C
Operating Temperature-Min -25 °C
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Equivalence Code SOP20,.3
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified
Seated Height-Max 2 mm
Settling Time-Nom (tstl) 0.2 µs
Supply Voltage-Nom 5 V
Surface Mount YES
Technology BICMOS
Temperature Grade OTHER
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 5.3 mm

Alternate Parts for PCM1702U-J/2KE6

This table gives cross-reference parts and alternative options found for PCM1702U-J/2KE6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PCM1702U-J/2KE6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Manufacturer Composite Price Description Compare
PCM1702U Texas Instruments Check for Price 120dB SNR Stereo DAC with BiCMOS Advanced Sign Magnitude Architecture 20-SO PCM1702U-J/2KE6 vs PCM1702U
Part Number Manufacturer Composite Price Description Compare
PCM1702U-JE6 Texas Instruments Check for Price 120dB SNR Stereo DAC with BiCMOS Advanced Sign Magnitude Architecture 20-SO PCM1702U-J/2KE6 vs PCM1702U-JE6
PCM1702U-2/2KE6 Texas Instruments Check for Price 120dB SNR Stereo DAC with BiCMOS Advanced Sign Magnitude Architecture 20-SO PCM1702U-J/2KE6 vs PCM1702U-2/2KE6
PCM1702U-KE6 Texas Instruments Check for Price 120dB SNR Stereo DAC with BiCMOS Advanced Sign Magnitude Architecture 20-SO PCM1702U-J/2KE6 vs PCM1702U-KE6
PCM1702U-2/2K Texas Instruments Check for Price 120dB SNR Stereo DAC with BiCMOS Advanced Sign Magnitude Architecture 20-SO PCM1702U-J/2KE6 vs PCM1702U-2/2K
PCM1702U/2K Burr-Brown Corp Check for Price D/A Converter, 1 Func, Serial Input Loading, 0.2us Settling Time, PDSO20, ROHS COMPLIANT, PLASTIC, SOP-20 PCM1702U-J/2KE6 vs PCM1702U/2K
PCM1702U/2K Texas Instruments Check for Price 120dB SNR Stereo DAC with BiCMOS Advanced Sign Magnitude Architecture 20-SO PCM1702U-J/2KE6 vs PCM1702U/2K
PCM1702U-K/2KE6 Texas Instruments Check for Price SERIAL INPUT LOADING, 0.2us SETTLING TIME, 20-BIT DAC, PDSO20, PLASTIC, SOP-20 PCM1702U-J/2KE6 vs PCM1702U-K/2KE6
PCM1702U-J Texas Instruments Check for Price 120dB SNR Stereo DAC with BiCMOS Advanced Sign Magnitude Architecture 20-SO PCM1702U-J/2KE6 vs PCM1702U-J
PCM1702U-K/2K Texas Instruments Check for Price SERIAL INPUT LOADING, 0.2us SETTLING TIME, 20-BIT DAC, PDSO20, ROHS COMPLIANT, PLASTIC, SOP-20 PCM1702U-J/2KE6 vs PCM1702U-K/2K

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PCM1702U-J/2KE6 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PCM1702U-J/2KE6 by Texas Instruments

Select Manufacturer
Which Manufacturer of PCM1702U-J/2KE6 would you like to use for your alert(s)?
  • Please alert me when PCM1702U-J/2KE6 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PCM1702U-J/2KE6 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PCM1702U-J/2KE6 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PCM1702U-J/2KE6 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PCM1702U-J/2KE6.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PCM1702U-J/2KE6 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: