-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
5 Vdc, 0.2 A, 1 W, 4.5 ~ 5.5 Vdc Input Range
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PCM1-S5-S5-SA by CUI Inc is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25AM1181
|
Newark | Dc-Dc Isolated, 1 W, 4.5~5.5 Vdc Input, 5 Vdc, 0. |Cui PCM1-S5-S5-SA RoHS: Not Compliant Min Qty: 30 Package Multiple: 1 Date Code: 0 Container: Bulk | 215 |
|
$6.6700 / $8.7100 | Buy Now |
DISTI #
102-3984-ND
|
DigiKey | DC DC CONVERTER 5V 1W Min Qty: 1000 Lead time: 36 Weeks Container: Box | Limited Supply - Call |
|
$5.2636 | Buy Now |
DISTI #
490-PCM1-S5-S5-SA
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 4.5-5.5Vin 5Vout 200mA 1W Iso SIP7 RoHS: Compliant | 0 |
|
$4.8300 / $6.4700 | Order Now |
|
Onlinecomponents.com | 1 W, 1:1 Input Voltage Range, Single unregulated Output, SIP 7, 1,000 Isolation (Vdc), Dc-Dc Converter - 5 Vdc, 0.2 A, 1 W, 4.5 ~ 5.5 Vdc Input Range RoHS: Compliant |
515 In Stock |
|
$4.3400 / $12.4500 | Buy Now |
DISTI #
84867935
|
Verical | Module DC-DC 5VIN 1-OUT 5V 0.2A 1W 4-Pin SIP Module Tube Min Qty: 25 Package Multiple: 25 Date Code: 2231 | Americas - 300 |
|
$8.1900 / $16.1850 | Buy Now |
DISTI #
PCM1-S5-S5-SA
|
IBS Electronics | PCM1-SA SERIES 1 W 5 V INPUT 5 V OUTPUT 0.2 A ISOLATED DC/DC CONVERTER - SIP-7 Min Qty: 25 Package Multiple: 1 | 300 |
|
$5.5640 / $15.9510 | Buy Now |
DISTI #
000000000006360103
|
Sager | Isolated DC/DC Converters - Through Hole 4.5-5.5Vin 5Vout 200mA 1W Iso SIP7 Min Qty: 1 | 0 |
|
$4.9300 / $5.7500 | Buy Now |
|
Master Electronics | 1 W, 1:1 Input Voltage Range, Single unregulated Output, SIP 7, 1,000 Isolation (Vdc), Dc-Dc Converter - 5 Vdc, 0.2 A, 1 W, 4.5 ~ 5.5 Vdc Input Range RoHS: Compliant |
515 In Stock |
|
$4.3400 / $12.4500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PCM1-S5-S5-SA
CUI Inc
Buy Now
Datasheet
|
Compare Parts:
PCM1-S5-S5-SA
CUI Inc
5 Vdc, 0.2 A, 1 W, 4.5 ~ 5.5 Vdc Input Range
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CUI INC | |
Package Description | SIP-7/4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2018-06-13 | |
Samacsys Manufacturer | CUI Inc. | |
Analog IC - Other Type | DC-DC UNREGULATED POWER SUPPLY MODULE | |
Approvals | UL | |
Efficiency (Main Output) | 76% | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-PSMA-T4 | |
Length | 19.6 mm | |
Line Regulation-Max | 1.2% | |
Load Regulation-Max | 10% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.2 A | |
Output Voltage-Max | 5.25 V | |
Output Voltage-Min | 4.75 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Ripple Voltage (Main Out) | 0.03535 Vrms | |
Seated Height-Max | 10.45 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 1 W | |
Trim/Adjustable Output | NO | |
Width | 6 mm |
This table gives cross-reference parts and alternative options found for PCM1-S5-S5-SA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PCM1-S5-S5-SA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RFMM-0505S | RECOM Power GmbH | Check for Price | DC-DC Unregulated Power Supply Module, 1 Output, 1W, Hybrid, SIP-7/4 | PCM1-S5-S5-SA vs RFMM-0505S |
R05P05S/P/X2 | RECOM Power GmbH | Check for Price | DC-DC Unregulated Power Supply Module, 1 Output, 1W, Hybrid, SIP-7/4 | PCM1-S5-S5-SA vs R05P05S/P/X2 |
REM1-0505S (51000439) | RECOM Power GmbH | Check for Price | Unregulated DC/DC Converter; In-V: 05; Out-V: 05; In V MIN: 4.5; In V MAX: 5.5; Out V MIN: 5; Out V MAX: 5; Out-mA: 200; Isolation: 5.2kV; Output: single; Power Watts or Amps: 1W; Package: SIP7; Short Circuit Protec: No; MC INPUT-V: 5; MC OUTPUT-V: 5; Length: 19.6 mm; Width: 6 mm; Height: 10.2 mm; Packaging Type: Tube | PCM1-S5-S5-SA vs REM1-0505S (51000439) |
RP-0505S/P/X2 | RECOM Power GmbH | Check for Price | DC-DC Unregulated Power Supply Module, 1 Output, 1W, Hybrid, ROHS COMPLIANT, SIP-7/4 | PCM1-S5-S5-SA vs RP-0505S/P/X2 |
RO-0505S | RECOM Power GmbH | Check for Price | DC-DC Unregulated Power Supply Module, 1 Output, 1W, Hybrid, ROHS COMPLIANT, SIP-4 | PCM1-S5-S5-SA vs RO-0505S |
F0505XT-1WR3-TR | MORNSUN | Check for Price | DC-DC Unregulated Power Supply Module, 1 Output, 1W, Hybrid, SMD-8/5 | PCM1-S5-S5-SA vs F0505XT-1WR3-TR |
PESE1-S5-S5-M-TR | CUI Inc | Check for Price | DC-DC Unregulated Power Supply Module | PCM1-S5-S5-SA vs PESE1-S5-S5-M-TR |
TBA1-0511 | Traco Power | Check for Price | 1 Watt DC/DC converter, industrial, ±10% input, short circuit protection, unregulated, encapsulated, SIP-4 | PCM1-S5-S5-SA vs TBA1-0511 |
5M5S | Pico Electronics Inc | Check for Price | DC-DC Unregulated Power Supply Module, 1 Output, 1W, Hybrid, | PCM1-S5-S5-SA vs 5M5S |
RFMM-0505S (10018998) | RECOM Power GmbH | Check for Price | Unregulated DC/DC Converter; In-V: 05; Out-V: 05; In V MIN: 4.5; In V MAX: 5.5; Out V MIN: 5; Out V MAX: 5; Out-mA: 200; Isolation: 4kV; Output: single; Power Watts or Amps: 1W; Package: SIP7; Short Circuit Protec: No; MC INPUT-V: 5; MC OUTPUT-V: 5; Length: 19.65 mm; Width: 7.05 mm; Height: 10.2 mm; Packaging Type: Tube | PCM1-S5-S5-SA vs RFMM-0505S (10018998) |
CUI recommends a PCB layout with a large copper area for heat dissipation, and a minimum of 2 oz copper thickness. A thermal via array under the module can also improve heat dissipation.
CUI recommends using a soldering profile with a peak temperature of 240°C, and a dwell time of 30-60 seconds. A nitrogen atmosphere can also help reduce oxidation.
CUI recommends keeping the input voltage deviation within ±10% of the nominal input voltage to ensure reliable operation and prevent damage to the module.
Check the input voltage, output load, and ambient temperature. Verify that the module is properly soldered and that the PCB layout is correct. Consult the datasheet and application notes for troubleshooting guides.
The PCM1-S5-S5-SA is designed for general-purpose applications. For high-reliability or safety-critical applications, CUI recommends using a module with specific certifications (e.g. IEC 60601, MIL-STD-810) and consulting with a CUI representative for guidance.