Part Details for PCL400103 by Amphenol PCD
Results Overview of PCL400103 by Amphenol PCD
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PCL400103 Information
PCL400103 by Amphenol PCD is a Power/Signal Relay.
Power/Signal Relays are under the broader part category of Relays.
A relay is an electromechanical switch that uses an electrical signal to open or close circuits, protecting systems from overcurrents or voltage surges. They are used in a variety of applications, including lighting control, telecommunication, automotive systems, and power protection. Read more about Relays on our Relays part category page.
Price & Stock for PCL400103
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31X7229
|
Newark | Ldg P-Clamp |Amphenol Pcd PCL400103 RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$27.8600 | Buy Now |
DISTI #
PCL400103-ND
|
DigiKey | CBL CLAMP P-TYPE FASTENER Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
188 In Stock |
|
$27.5281 / $40.6400 | Buy Now |
DISTI #
PCDPCL400103
|
Heilind Electronics | LDG P-CLAMP | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
PCDPCL400103
|
Interstate Connecting Components | LDG P-CLAMP | 0 |
|
Buy Now |