-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual Color LED,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PCL2224V150B by Visual Communications Company is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AC5962
|
Newark | Pilot Light, 22Mm, Red/Grn, 24V, Led Color:Red, Green, Mounting Hole Dia:22Mm, Forward Current/Color:R 50Ma, G 50Ma, Operating Voltage/Color:R 24V, G 24V, Luminous Intensity/Color:R 75Mcd, G 75Mcd, Ip/Nema Rating:Ip65, Msl:- Rohs Compliant: Yes |Vcc/visual Communications Company PCL2224V150B RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 229 |
|
$8.9000 / $14.3700 | Buy Now |
DISTI #
PCL2224V150B-ND
|
DigiKey | PMI RND 22MM LED 24V SCREW BLOCK Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
29 In Stock |
|
$8.1125 / $14.3700 | Buy Now |
DISTI #
593-PCL2224V150B
|
Mouser Electronics | LED Panel Mount Indicators PMI RND 22mm LED 24V Flat Lens Red/Green RoHS: Compliant | 37 |
|
$8.1900 / $14.3700 | Buy Now |
DISTI #
71079002
|
RS | Indicator Panel Mount 22mm Flat RedGreen Lens 24VDC Screw Terminals Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 133 |
|
$12.4600 / $14.6600 | Buy Now |
|
Future Electronics | PMI22mmLED24VScrewBlockRed/Green RoHS: Compliant pbFree: Yes Min Qty: 15 Package Multiple: 90 Lead time: 12 Weeks Container: Bag | 90Bag |
|
$9.0200 | Buy Now |
|
Onlinecomponents.com | PMI 22mm LED 24V Screw Block Red/Green RoHS: Compliant |
37 In Stock |
|
$7.9100 / $8.9400 | Buy Now |
DISTI #
86232583
|
Verical | Panel Mount Indicator 22mm LED 24V Screw Block Red/Green RoHS: Compliant Min Qty: 45 Package Multiple: 15 Date Code: 2431 | Americas - 45 |
|
$11.2419 | Buy Now |
DISTI #
54441603
|
Verical | Panel Mount Indicator 22mm LED 24V Screw Block Red/Green RoHS: Compliant Min Qty: 15 Package Multiple: 15 Date Code: 2113 | Americas - 30 |
|
$11.3230 / $11.6220 | Buy Now |
|
Future Electronics | PMI22mmLED24VScrewBlockRed/Green Min Qty: 90 Package Multiple: 90 |
90 null |
|
$9.0200 | Buy Now |
|
Master Electronics | PMI 22mm LED 24V Screw Block Red/Green RoHS: Compliant |
37 In Stock |
|
$7.9100 / $8.9400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PCL2224V150B
Visual Communications Company
Buy Now
Datasheet
|
Compare Parts:
PCL2224V150B
Visual Communications Company
Dual Color LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISUAL COMMUNICATIONS COMPANY LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8531.80.90.51 | |
Date Of Intro | 2017-06-26 | |
Samacsys Manufacturer | Visual Communications Company | |
Color | RED/GREEN | |
Forward Current-Max | 0.05 A | |
Forward Voltage-Max | 24 V | |
Lens Type | TRANSPARENT | |
Luminous Intensity-Min | 0.075 cd | |
Mounting Feature | PANEL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 55 °C | |
Operating Temperature-Min | -25 °C | |
Optoelectronic Device Type | DUAL COLOR LED | |
Overall Height | 13.4 mm | |
Packing Method | BULK | |
Shape | CYLINDRICAL | |
Size | 29.2 mm | |
Surface Mount | NO | |
Viewing Angle | 110 deg |
The recommended operating temperature range for the PCL2224V150B is 0°C to 70°C (32°F to 158°F), although it can tolerate storage temperatures between -40°C to 85°C (-40°F to 185°F).
To ensure proper heat dissipation, it is recommended to provide a heat sink or a metal core PCB with a thermal conductivity of at least 1 W/m-K. Additionally, ensure good airflow around the device and avoid blocking the airflow vents.
The maximum allowable voltage for the PCL2224V150B's input pins is 5.5V, exceeding which may cause damage to the device.
While the PCL2224V150B is designed to operate in a normal humidity environment, it is not recommended for use in high-humidity environments (>80% RH) without proper protection, such as conformal coating or hermetic sealing, to prevent moisture-related issues.
The recommended PCB layout and spacing for the PCL2224V150B involves keeping the device at least 1.5 mm away from other components, using a 4-layer PCB with a solid ground plane, and ensuring that the device's thermal pads are connected to a heat sink or a metal core PCB.