Part Details for PCL200-RLP by Visual Communications Company
Results Overview of PCL200-RLP by Visual Communications Company
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PCL200-RLP Information
PCL200-RLP by Visual Communications Company is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Part Details for PCL200-RLP
PCL200-RLP CAD Models
PCL200-RLP Part Data Attributes
|
PCL200-RLP
Visual Communications Company
Buy Now
Datasheet
|
Compare Parts:
PCL200-RLP
Visual Communications Company
Single Color LED, Red, Diffused, T-1 3/4, 5.1mm, 2PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISUAL COMMUNICATIONS COMPANY LLC | |
Package Description | 2PIN | |
Reach Compliance Code | unknown | |
Color | RED | |
Configuration | SINGLE | |
Lens Type | DIFFUSED | |
Luminous Intensity-Nom | 2.3 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 6.2 mm | |
Packing Method | BULK | |
Peak Wavelength | 635 nm | |
Shape | ROUND | |
Size | 5.1 mm | |
Surface Mount | NO | |
T-code | T-1 3/4 | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 50 deg |
Alternate Parts for PCL200-RLP
This table gives cross-reference parts and alternative options found for PCL200-RLP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PCL200-RLP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
550-1107F | Dialight | $0.7323 | Single Color LED, Red, Diffused, T-1 3/4, 5mm, | PCL200-RLP vs 550-1107F |
550-1107-002F | Dialight | $1.7288 | Single Color LED Array, Red, T-1 3/4, 5mm, | PCL200-RLP vs 550-1107-002F |
550-1106 | CML Innovative Technologies | Check for Price | Single Color LED, Transparent, | PCL200-RLP vs 550-1106 |
550-1107-002 | Dialight | Check for Price | Single Color LED Array, Red, T-1 3/4, 5mm | PCL200-RLP vs 550-1107-002 |
550-1107-004 | Dialight | Check for Price | Single Color LED Array, Red, T-1 3/4, 5mm | PCL200-RLP vs 550-1107-004 |
5300H1LC | Visual Communications Company | Check for Price | CBI 5mm 1POS Right Angle 1.8V Red LC | PCL200-RLP vs 5300H1LC |
PCL200-RLP | DDP Engineered LED Solutions | Check for Price | Single Color LED, Red, Diffused, T-1 3/4, 5.1mm, 2PIN | PCL200-RLP vs PCL200-RLP |