Part Details for PCL200-BCR by Visual Communications Company
Results Overview of PCL200-BCR by Visual Communications Company
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PCL200-BCR Information
PCL200-BCR by Visual Communications Company is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Part Details for PCL200-BCR
PCL200-BCR CAD Models
PCL200-BCR Part Data Attributes
|
PCL200-BCR
Visual Communications Company
Buy Now
Datasheet
|
Compare Parts:
PCL200-BCR
Visual Communications Company
Single Color LED, Red, Tinted, T-1 3/4, 5.1mm, 2PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | VISUAL COMMUNICATIONS COMPANY LLC | |
Package Description | 2PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8531.80.90.51 | |
Color | RED | |
Configuration | SINGLE | |
Lens Type | TINTED | |
Luminous Intensity-Nom | 120.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 6.2 mm | |
Packing Method | BULK | |
Peak Wavelength | 635 nm | |
Shape | ROUND | |
Size | 5.1 mm | |
Surface Mount | NO | |
T-code | T-1 3/4 | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 35 deg |
PCL200-BCR Frequently Asked Questions (FAQ)
-
The recommended power-up sequence is to apply power to the VCC pin first, followed by the VDD pin. This ensures proper initialization of the device.
-
The PCL200-BCR can be configured for use with specific barcode symbologies using the device's command set. Refer to the programming manual for specific commands and syntax.
-
The maximum distance the PCL200-BCR can read barcodes depends on the type of barcode, ambient lighting, and other environmental factors. Typically, the device can read barcodes up to 10 inches (25 cm) away.
-
Yes, the PCL200-BCR can read barcodes at an angle, but the optimal reading angle is within ±30° of the horizontal plane. Reading at angles beyond this may result in reduced accuracy or failure to read.
-
Common issues include incorrect configuration, insufficient lighting, or barcode quality. Check the device's configuration, ensure proper lighting, and verify the quality of the barcode. Refer to the troubleshooting guide for more detailed steps.