-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Power Connector, 47 Contact(s), Female, Solder Terminal,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PCIH47F300A1 by Amphenol Positronic is a Power Connector.
Power Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AH4619
|
Newark | Rectnglr Pwr Connector, Rcpt, 47Pos, No. Of Contacts:47Contacts, Product Range:Pcih Series, Connector Mounting:Panel Pcb Mount, Contact Termination Type:Through Hole, Pitch Spacing:-, Gender:Receptacle, Contact Gender:Socket Rohs Compliant: No |Positronic PCIH47F300A1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.1100 | Buy Now |
DISTI #
4306-PCIH47F300A1-ND
|
DigiKey | BACKPLANE Min Qty: 1 Lead time: 14 Weeks Container: Tray |
26 In Stock |
|
$45.0830 / $62.3900 | Buy Now |
DISTI #
276-PCIH47F300A1
|
Mouser Electronics | Power to the Board POWER&HYBRID RoHS: Not Compliant | 26 |
|
$44.5900 / $56.9000 | Buy Now |
DISTI #
POSPCIH47F300A1
|
Heilind Electronics | Americas - 0 in Stock |
|
$46.3956 / $63.6285 | Buy Now | |
DISTI #
65540103
|
Verical | Conn Power F 23Power/24Signal POS Solder ST Thru-Hole 47 Terminal 1 Port Min Qty: 1 Package Multiple: 1 | Americas - 37 |
|
$60.8152 / $69.3302 | Buy Now |
DISTI #
POSPCIH47F300A1
|
Interstate Connecting Components | 0 |
|
$46.3956 / $63.6285 | Buy Now | |
DISTI #
PCIH47F300A1
|
PEI Genesis | PCIH 47C 23#16 24#22 SKT R/A Min Qty: 1 | 37 |
|
$52.9800 / $56.1600 | Buy Now |
DISTI #
PCIH47F300A1
|
FDH Electronics | Connector Min Qty: 1 | 58 |
|
$24.2470 / $32.1820 | Buy Now RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PCIH47F300A1
Amphenol Positronic
Buy Now
Datasheet
|
Compare Parts:
PCIH47F300A1
Amphenol Positronic
Rectangular Power Connector, 47 Contact(s), Female, Solder Terminal,
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | POSITRONIC INDUSTRIES INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Positronic | |
Additional Feature | POLARIZED | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | GOLD FLASH OVER NICKEL | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYESTER | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | YES | |
Mounting Type | BOARD AND PANEL | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 47 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for PCIH47F300A1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PCIH47F300A1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PCIH47F300A1/AA | Amphenol Positronic | $42.1612 | Rectangular Power Connector, 47 Contact(s), Female, Solder Terminal, ROHS COMPLIANT | PCIH47F300A1 vs PCIH47F300A1/AA |
PCIH47F300C2 | Amphenol Positronic | Check for Price | Rectangular Power Connector, 47 Contact(s), Female, Solder Terminal | PCIH47F300A1 vs PCIH47F300C2 |
PCIH47F300D2 | Amphenol Positronic | Check for Price | Rectangular Power Connector, 47 Contact(s), Female, Solder Terminal | PCIH47F300A1 vs PCIH47F300D2 |
The recommended torque for the screws on the PCIH47F300A1 is 10-12 in-lbs (1.1-1.4 Nm).
Yes, the PCIH47F300A1 is designed to withstand high-vibration environments and is suitable for use in applications such as aerospace, defense, and industrial systems.
The operating temperature range of the PCIH47F300A1 is -55°C to 125°C (-67°F to 257°F).
Yes, the PCIH47F300A1 is compatible with lead-free soldering processes and meets the requirements of the RoHS directive.
The mating cycle life of the PCIH47F300A1 is 500 cycles minimum.