Part Details for PCIH47F300A1/AA by Amphenol Positronic
Results Overview of PCIH47F300A1/AA by Amphenol Positronic
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PCIH47F300A1/AA Information
PCIH47F300A1/AA by Amphenol Positronic is a Power Connector.
Power Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for PCIH47F300A1/AA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AH4620
|
Newark | Rectnglr Pwr Connector, Rcpt, 47Pos, No. Of Contacts:47Contacts, Product Range:Pcih Series, Connector Mounting:Panel Pcb Mount, Contact Termination Type:Through Hole, Pitch Spacing:-, Gender:Receptacle, Contact Gender:Socket Rohs Compliant: Yes |Positronic PCIH47F300A1/AA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 95 |
|
$38.2600 / $50.2900 | Buy Now |
DISTI #
4306-PCIH47F300A1/AA-ND
|
DigiKey | RECT RCPT 47 POS PCB Min Qty: 1 Lead time: 8 Weeks Container: Tray |
11 In Stock |
|
$45.0830 / $62.3900 | Buy Now |
DISTI #
276-PCIH47F300A1/AA
|
Mouser Electronics | Power to the Board POWER&HYBRID RoHS: Compliant | 0 |
|
$42.3500 / $52.8300 | Order Now |
DISTI #
POSPCIH47F300A1/AA
|
Heilind Electronics | POWER CONNECTOR, COMPACTPCI 47 POSITION SOCKET (FEMALE) | Americas - 9 in Stock |
|
$32.5415 / $53.6297 | Buy Now |
|
Quest Components | 47 CONTACT(S), FEMALE, POWER CONNECTOR, SOLDER | 1 |
|
$60.0000 | Buy Now |
DISTI #
PCIH47F300A1/AA
|
TTI | Power to the Board POWER&HYBRID RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 431 In Stock |
|
$36.5900 | Buy Now |
DISTI #
POSPCIH47F300A1/AA
|
Interstate Connecting Components | POWER CONNECTOR, COMPACTPCI 47 POSITION SOCKET (FEMALE) | 28 |
|
$32.5415 / $53.6297 | Buy Now |
|
Powell Electronics | Power Connector Min Qty: 1 | 192 |
|
$25.2100 / $30.7300 | Buy Now |
DISTI #
PCIH47F300A1/AA
|
FDH Electronics | Connector Min Qty: 1 | 184 |
|
$23.1510 / $30.7270 | Buy Now RFQ |
Part Details for PCIH47F300A1/AA
PCIH47F300A1/AA CAD Models
PCIH47F300A1/AA Part Data Attributes
|
PCIH47F300A1/AA
Amphenol Positronic
Buy Now
Datasheet
|
Compare Parts:
PCIH47F300A1/AA
Amphenol Positronic
Rectangular Power Connector, 47 Contact(s), Female, Solder Terminal, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | POSITRONIC INDUSTRIES INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Positronic | |
Additional Feature | POLARIZED | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | GOLD FLASH OVER NICKEL | |
Contact Finish Termination | GOLD FLASH OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYESTER | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | YES | |
Mounting Type | BOARD AND PANEL | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 47 | |
UL Flammability Code | 94V-0 |
Alternate Parts for PCIH47F300A1/AA
This table gives cross-reference parts and alternative options found for PCIH47F300A1/AA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PCIH47F300A1/AA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PCIH47F300A1 | Amphenol Positronic | $18.6141 | Rectangular Power Connector, 47 Contact(s), Female, Solder Terminal, | PCIH47F300A1/AA vs PCIH47F300A1 |
PCIH47F300C2 | Amphenol Positronic | Check for Price | Rectangular Power Connector, 47 Contact(s), Female, Solder Terminal | PCIH47F300A1/AA vs PCIH47F300C2 |
PCIH47F300D2 | Amphenol Positronic | Check for Price | Rectangular Power Connector, 47 Contact(s), Female, Solder Terminal | PCIH47F300A1/AA vs PCIH47F300D2 |
PCIH47F300A1/AA Frequently Asked Questions (FAQ)
-
The recommended torque for the screw terminals is 0.5-0.7 Nm (4.4-6.3 in-lbs).
-
Yes, the PCIH47F300A1/AA is designed to withstand high-vibration environments, with a vibration rating of 10-2000 Hz, 10G peak acceleration.
-
Yes, the PCIH47F300A1/AA is designed to operate in harsh environments, with an operating temperature range of -55°C to 125°C and a humidity rating of 95% RH at 40°C.
-
The PCIH47F300A1/AA has a mating cycle life of 500 cycles minimum.
-
Yes, the PCIH47F300A1/AA can be used with PCB thicknesses ranging from 1.27 mm to 2.36 mm, but the connector's performance may vary.